TDK-Lambda DC/DC Converters - SMD

Results: 175
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 5VDC, Output 12V 0.5A, 6W 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 5 V 4.5 V 9 V 12 V 500 mA 500 V 22.86 mm 22.61 mm 8.5 mm Industrial CC6
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 12VDC, Output 3.3V 1.2A, 4W 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4 W 12 V 9 V 18 V 3.3 V 1.2 A 500 V 22.86 mm 22.61 mm 8.5 mm Industrial CC6
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 24VDC, Output 3.3V 1.2A, 4W 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4 W 24 V 18 V 36 V 3.3 V 1.2 A 500 V 22.86 mm 22.61 mm 8.5 mm Industrial CC6
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 24VDC, Output +/-12V 0.25A, 6W 51In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 18 V 36 V 12 V 250 mA - 12 V 250 mA 500 V 22.86 mm 22.61 mm 8.5 mm Industrial CC6
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 24VDC, Output 12V 0.5A, 6W 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 18 V 36 V 12 V 500 mA 500 V 22.86 mm 22.61 mm 8.5 mm Industrial CC6
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 48VDC, Output 3.3V 1.2A, 4W 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4 W 48 V 36 V 75 V 3.3 V 1.2 A 500 V 38.9 mm 22.61 mm 8.38 mm Industrial CC6
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 48VDC, Output +/-12V 0.25A, 6W 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 V 36 V 75 V 12 V 250 mA - 12 V 250 mA 500 V 22.86 mm 22.61 mm 8.5 mm Industrial CC6
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 48VDC, Output 12V 0.5A, 6W 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 36 V 75 V 12 V 500 mA 500 V 22.86 mm 22.61 mm 8.5 mm Industrial CC6
TDK-Lambda DC/DC Converters - SMD 10W 24Vin 3Vout Single SMD 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 3.3 V 1.5 kV 19 mm 12.4 mm 11.8 mm Industrial CCG10
TDK-Lambda DC/DC Converters - SMD 10W 24Vin 15Vout Dual SMD 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 9 V 36 V 15 V - 15 V 340 mA 1.5 kV 19 mm 12.4 mm 11.8 mm Industrial CCG10
TDK-Lambda DC/DC Converters - SMD Input 5/12VDC, Output 3.3V 0.4A, 1.32W SMD 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 12 V 4.5 V 18 V 3.3 V 1.5 kV 15.7 mm 10.4 mm 11.5 mm Industrial CCG1R5
TDK-Lambda DC/DC Converters - SMD Input 5/12VDC, Output 12V 0.13A, 1.56W SMD 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 12 V 4.5 V 18 V 12 V 1.5 kV 15.7 mm 10.4 mm 11.5 mm Industrial CCG1R5
TDK-Lambda DC/DC Converters - SMD Input 5/12VDC, Output +/-15V 0.05A, 1.5W SMD 20In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 12 V 4.5 V 18 V 15 V - 15 V 50 mA 1.5 kV 15.7 mm 10.4 mm 11.5 mm Industrial CCG1R5
TDK-Lambda DC/DC Converters - SMD Input 5/12VDC, Output 15V 0.1A, 1.5W SMD 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 12 V 4.5 V 18 V 15 V 1.5 kV 15.7 mm 10.4 mm 11.5 mm Industrial CCG1R5
TDK-Lambda DC/DC Converters - SMD Input 12/24VDC, Output 5V 0.3A, 1.5W SMD 60In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 24 V 9 V 36 V 5 V 1.5 kV 15.7 mm 10.4 mm 11.5 mm Industrial CCG1R5
TDK-Lambda DC/DC Converters - SMD Input 12/24VDC, Output +/-12V 0.065A, 1.56W SMD 30In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 24 V 9 V 36 V 12 V - 12 V 65 mA 1.5 kV 15.7 mm 10.4 mm 11.5 mm Industrial CCG1R5
TDK-Lambda DC/DC Converters - SMD Input 12/24VDC, Output 12V 0.13A, 1.56W SMD 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 24 V 9 V 36 V 12 V 1.5 kV 15.7 mm 10.4 mm 11.5 mm Industrial CCG1R5
TDK-Lambda DC/DC Converters - SMD Input 12/24VDC, Output +/-15V 0.05A, 1.5W SMD 20In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 24 V 9 V 36 V 15 V - 15 V 50 mA 1.5 kV 15.7 mm 10.4 mm 11.5 mm Industrial CCG1R5
TDK-Lambda DC/DC Converters - SMD Input 12/24VDC, Output 15V 0.1A, 1.5W SMD 24In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 24 V 9 V 36 V 15 V 1.5 kV 15.7 mm 10.4 mm 11.5 mm Industrial CCG1R5
TDK-Lambda DC/DC Converters - SMD Input 24/48VDC, Output 3.3V 0.4A, 1.32W SMD 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 48 V 18 V 76 V 3.3 V 1.5 kV 15.7 mm 10.4 mm 11.5 mm Industrial CCG1R5
TDK-Lambda DC/DC Converters - SMD Input 24/48VDC, Output 5V 0.3A, 1.5W SMD 19In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 48 V 18 V 76 V 5 V 1.5 kV 15.7 mm 10.4 mm 11.5 mm Industrial CCG1R5
TDK-Lambda DC/DC Converters - SMD Input 24/48VDC, Output +/-12V 0.065A, 1.56W SMD 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 48 V 18 V 76 V 12 V - 12 V 65 mA 1.5 kV 15.7 mm 10.4 mm 11.5 mm Industrial CCG1R5
TDK-Lambda DC/DC Converters - SMD Input 24/48VDC, Output 12V 0.13A, 1.56W SMD 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 48 V 18 V 76 V 12 V 1.5 kV 15.7 mm 10.4 mm 11.5 mm Industrial CCG1R5
TDK-Lambda DC/DC Converters - SMD Input 24/48VDC, Output 15V 0.1A, 1.5W SMD 19In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 48 V 18 V 76 V 15 V 1.5 kV 15.7 mm 10.4 mm 11.5 mm Industrial CCG1R5
TDK-Lambda DC/DC Converters - SMD Input 5/12VDC, Output 3.3V 0.8A, 2.64W SMD 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 4.5 V 18 V 3.3 V 1.5 kV 15.7 mm 10.4 mm 11.5 mm Industrial CCG3