OmniOn Power DC/DC Converters - SMD

Results: 149
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
OmniOn Power DC/DC Converters - SMD 18-75Vin 3.3Vout 5A 15W Neg Logic SMT Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 150

Isolated 1 Output 15 W 18 V 75 V 3.3 V 5 A 2.25 kV 27.9 mm 24.4 mm 8.5 mm Industrial + 85 C - 40 C Hammerhead
OmniOn Power DC/DC Converters - SMD 8-16Vin 16-34V 2.3A Boost POL Neg Logic 527In Stock
500Expected 12/2/2026
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 65 W 8 V 16 V 16 V to 34 V 2.03 A 28 mm (1.102 in) 11.43 mm (0.45 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C BoostLynx
OmniOn Power DC/DC Converters - SMD 40 A non-isolated DCDC converter, 7-14 Vin, 0.45-2.0 Vout, requires MLX series to operate 178In Stock
Min.: 1
Mult.: 1

Non-Isolated 40 A Industrial SLX
OmniOn Power DC/DC Converters - SMD 120 A non-isolated DCDC converter, 7-14 Vin, 0.45-2.0 Vout 135In Stock
Min.: 1
Mult.: 1

Non-Isolated 120 A Industrial MLX
OmniOn Power DC/DC Converters - SMD 160 A non-isolated DCDC converter, 7-14 Vin, 0.45-2.0 Vout, requires MLX series to operate 150In Stock
Min.: 1
Mult.: 1

Non-Isolated 80 A Industrial SLX
OmniOn Power DC/DC Converters - SMD 4.5-14.4Vin .5-3.63V 20A SMT Remote Sens 232In Stock
Min.: 1
Mult.: 1
: 200

Non-Isolated 1 Output 72.6 W 4.5 V 14.4 V 3.63 V 20 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PJT020A0X
OmniOn Power DC/DC Converters - SMD 4.5-14Vin 6A 0.59-5.5Vout 1.149In Stock
Min.: 1
Mult.: 1
: 400

Non-Isolated 1 Output 33 W 4.5 V 14 V 590 mV to 5.5 V 6 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 7.24 mm (0.285 in) Industrial + 85 C - 40 C PicoTLynx
OmniOn Power DC/DC Converters - SMD SMT in 4.5-14Vdc out 0.69-5.5Vdc 12A 266In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 66 W 4.5 V 14 V 690 mV to 5.5 V 12 A 20.32 mm (0.8 in) 11.43 mm (0.45 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C Micro Tlynx
OmniOn Power DC/DC Converters - SMD SMT in 4.5-14Vdc out 0.59-5.5Vdc 3A 367In Stock
Min.: 1
Mult.: 1
: 400

Non-Isolated 1 Output 17 W 4.5 V 14 V 590 mV to 5.5 V 3 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 6.25 mm (0.246 in) Industrial + 85 C - 40 C Austin PicoLynx
OmniOn Power DC/DC Converters - SMD 2.4-5.5Vin 6A 0.6-3.63Vout 344In Stock
Min.: 1
Mult.: 1
: 400

Non-Isolated 1 Output 22 W 2.4 V 5.5 V 600 mV to 3.63 V 6 A 55.6 mm (2.189 in) 55.6 mm (2.189 in) 184 mm (7.244 in) Industrial + 85 C - 40 C Austin PicoLynx
OmniOn Power DC/DC Converters - SMD 3-14.4Vin .6-5.5Vout 12A Pos Logic Analog 226In Stock
Min.: 1
Mult.: 1
: 200

Non-Isolated 1 Output 66 W 3 V 14.4 V 600 mV to 5.5 V 12 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C Pico DLynx
OmniOn Power DC/DC Converters - SMD 40 A non-isolated DCDC converter, 7-14 Vin, 0.45-2.0 Vout 134In Stock
Min.: 1
Mult.: 1

Non-Isolated 7 V 14 V 40 A Industrial + 85 C - 40 C MLX
OmniOn Power DC/DC Converters - SMD 3-14.4Vin .6-5.5Vout 12A PosLogic Digita 20In Stock
Min.: 1
Mult.: 1
: 200

Non-Isolated 1 Output 66 W 3 V 14.4 V 450 mV to 5.5 V 12 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PicoDLynx
OmniOn Power DC/DC Converters - SMD 4.5-14.4in .51-3.63V 35A non-Iso 5In Stock
170Expected 12/18/2026
Min.: 1
Mult.: 1
: 170

Non-Isolated 1 Output 4.5 V 14.4 V 600 mV to 3.6 V 35 A Module 20.32 mm (0.8 in) 11.45 mm (0.451 in) 11 mm (0.433 in) Industrial + 85 C - 40 C UJT035
OmniOn Power JRCS016A0S4-HZ
OmniOn Power DC/DC Converters - SMD 400 W non-isolated Buckboost DCDC converter, 18-85 Vin, 18.5-60 Vout, PMbus digital 82In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 18 V 85 V 18.5 V to 60 V 16.7 A 57.7 mm (2.272 in) 60.7 mm (2.39 in) 12.95 mm (0.51 in) Industrial + 85 C - 40 C
OmniOn Power DC/DC Converters - SMD 4.5-14Vin 0.7-2Vout 50A Neg logic SMT 29In Stock
Min.: 1
Mult.: 1
: 140

Non-Isolated 1 Output 4.5 V 14 V 700 mV to 2 V 50 A 33 mm (1.299 in) 23 mm (0.906 in) 10 mm (0.394 in) Industrial + 85 C - 40 C
OmniOn Power DC/DC Converters - SMD 4.5-14.4Vin .6-5.5V 14A Pos Log SMT TR 146In Stock
Min.: 1
Mult.: 1
: 200

Non-Isolated 1 Output 4.5 V 14.4 V 600 mV to 5.5 V 14 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PKX014
OmniOn Power DC/DC Converters - SMD 150W 5-59Vin 2-30Vout 15A-5A Pos Logic Non-Iso SMT Remote Sense 75In Stock
Min.: 1
Mult.: 1
: 100

1 Output 150 W 5 VDC 59 VDC 2 VDC to 30 VDC 1.8 A, 2.1 A Module 29.7 mm 16 mm 14.5 mm Industrial + 105 C - 40 C ATXW150
OmniOn Power DC/DC Converters - SMD 250W 5-59Vin 2-30Vout 20A-8A Pos Logic Non-Iso SMT Remote Sense 62In Stock
Min.: 1
Mult.: 1
: 100

1 Output 250 W 5 VDC 59 VDC 2 VDC to 30 VDC 8 A to 20 A Module 29.7 mm 16 mm 14.5 mm Industrial + 105 C - 40 C ATXW250
OmniOn Power DC/DC Converters - SMD 160 A non-isolated DCDC converter, 7-14 Vin, 0.45-2.0 Vout 77In Stock
Min.: 1
Mult.: 1

Non-Isolated 160 A Industrial MLX
OmniOn Power DC/DC Converters - SMD 8-16Vin 32-54V 1.35A Boost POL Neg Logic 294In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 65 W 8 V 16 V 32 V to 54 V 2.03 A 28 mm (1.102 in) 11.43 mm (0.45 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C BoostLynx
OmniOn Power DC/DC Converters - SMD 8-16Vin 16-34V 5.4A 130W Neg Log SMT TR 267In Stock
Min.: 1
Mult.: 1
: 150

Non-Isolated 1 Output 130 W 8 V 16 V 16 V to 34 V 5.4 A 28 mm (1.102 in) 24 mm (0.945 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C ABXS005
OmniOn Power DC/DC Converters - SMD SMT in 4.5-14Vdc out 0.59-5.5Vdc 3A 262In Stock
Min.: 1
Mult.: 1
: 400

Non-Isolated 1 Output 17 W 4.5 V 14 V 590 mV to 5.5 V 3 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 6.25 mm (0.246 in) Industrial + 85 C - 40 C Austin PicoLynx
OmniOn Power DC/DC Converters - SMD SMT in 8.3-14Vdc out 0.75-5.5Vdc 3A 586In Stock
1.200Expected 9/2/2026
Min.: 1
Mult.: 1
: 400

Non-Isolated 1 Output 17 W 8.3 V 14 V 750 mV to 5.5 V 3 A 20.3 mm (0.799 in) 11.4 mm (0.449 in) 7.27 mm (0.286 in) Industrial + 85 C - 40 C Austin MiniLynx
OmniOn Power DC/DC Converters - SMD SIP in 10-14Vdc out 0.75-5.5Vdc 5A 1.066In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 28 W 10 V 14 V 750 mV to 5.5 V 5 A 22.9 mm (0.902 in) 10.2 mm (0.402 in) 6.65 mm (0.262 in) Industrial + 85 C - 40 C Austin MicroLynx