Vicor MegaMod DC/DC Converters - Chassis Mount

Results: 249
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
Vicor DC/DC Converters - Chassis Mount 24V/24V 150W MEGA 2In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 18 V 36 V 24 V 3 kV 125 mm 63.5 mm 15.75 mm Industrial MegaMod
Vicor DC/DC Converters - Chassis Mount 72V 24V 50W MEGA 1UP
3In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 55 V 100 V 24 V 3 kV 65.5 mm 63.5 mm 15.75 mm Industrial MegaMod
Vicor DC/DC Converters - Chassis Mount 24V/24V 12V 100W 50W MASTER DU 2In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 50 W 42 V 60 V 24 V 12 V 3 kV 125 mm 125 mm 15.75 mm Industrial MegaMod
Vicor DC/DC Converters - Chassis Mount 110V 24V 75W MEGA 1UP
5In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 66 V 160 V 24 V 3 kV 125 mm 63.5 mm 15.75 mm Industrial MegaMod
Vicor DC/DC Converters - Chassis Mount 24V 48V 50W MEGA 1UP
5In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 50 W 18 V 36 V 48 V 3 kV 65.5 mm 63.5 mm 15.75 mm Industrial MegaMod
Vicor DC/DC Converters - Chassis Mount 24V 15V 100W MEGA 1UP
4In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 18 V 36 V 15 V 3 kV 65.5 mm 63.5 mm 15.75 mm Industrial MegaMod
Vicor DC/DC Converters - Chassis Mount 24V 24V 25W MEGA 1UP
4In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 25 W 18 V 36 V 24 V 3 kV 65.5 mm 63.5 mm 15.75 mm Industrial MegaMod
Vicor DC/DC Converters - Chassis Mount 24V/18.5V 100W MEGA JR
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 18 V 36 V 18.5 V 3 kV 65.5 mm 63.5 mm 15.75 mm Industrial MegaMod
Vicor DC/DC Converters - Chassis Mount 48V 12V 50W MEGA 1UP
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 50 W 36 V 76 V 12 V 3 kV 65.5 mm 63.5 mm 15.75 mm Industrial MegaMod
Vicor DC/DC Converters - Chassis Mount 24V 24V 150W MEGA 1UP
16In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 18 V 36 V 24 V 124 mm 63.5 mm 15.74 mm Industrial MegaMod
Vicor DC/DC Converters - Chassis Mount 24V 24V 75W MEGA 1UP
3In Stock
1Expected 10/5/2026
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 18 V 36 V 24 V 3 kV 125 mm 63.5 mm 15.75 mm Industrial MegaMod
Vicor DC/DC Converters - Chassis Mount 24V 24V 100W MEGA 1UP
5In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 18 V 36 V 24 V 3 kV 125 mm 63.5 mm 15.75 mm Industrial MegaMod
Vicor DC/DC Converters - Chassis Mount 48V 24V 400W MEGA 2UP
2In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 400 W 42 V 60 V 24 V 3 kV 125 mm 125 mm 15.75 mm Industrial MegaMod
Vicor DC/DC Converters - Chassis Mount 72V 24V 200W MEGA 1UP
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 200 W 55 V 100 V 24 V 3 kV 125 mm 63.5 mm 15.75 mm Industrial MegaMod
Vicor DC/DC Converters - Chassis Mount 36V 24V 50W MEGA 1UP
6In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 50 W 21 V 56 V 24 V 3 kV 65.5 mm 63.5 mm 15.75 mm Industrial MegaMod
Vicor DC/DC Converters - Chassis Mount 24V/12V 25W MEGA JR 1In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 25 W 10 V 36 V 12 V 3 kV 65.5 mm 63.5 mm 15.75 mm Industrial MegaMod
Vicor DC/DC Converters - Chassis Mount 48V/48V 300W MEGA 1In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 300 W 42 V 60 V 48 V 3 kV 125 mm 125 mm 15.75 mm Industrial MegaMod
Vicor DC/DC Converters - Chassis Mount FG MEGA/MASTER-MOD
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 42 V 60 V 24 V 3 kV 124 mm 63.5 mm 15.75 mm Industrial MegaMod
Vicor DC/DC Converters - Chassis Mount 24V 24V 300W MEGA 2UP
6In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 300 W 18 V 36 V 24 V 60 A 3 kV 124.5 mm 63.5 mm 15.7 mm Industrial MegaMod
Vicor DC/DC Converters - Chassis Mount VI-N53-CM 150V/24V 600W
4In Stock
4Expected 9/22/2026
Min.: 1
Mult.: 1
No
Isolated 1 Output 600 W 100 V 200 V 24 V 120 A 3 kV 124.5 mm 63.5 mm 15.7 mm Industrial MegaMod
Vicor DC/DC Converters - Chassis Mount 72V/24V 75W MEGA JR
2In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 55 V 100 V 24 V 3 kV 65.5 mm 63.5 mm 15.75 mm Industrial MegaMod
Vicor DC/DC Converters - Chassis Mount VI-L51-CV
1In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 100 V 200 V 12 V 3 kV 125 mm 63.5 mm 15.75 mm Industrial MegaMod
Vicor DC/DC Converters - Chassis Mount 24V 12V 100W MEGA 1UP
1In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 18 V 36 V 12 V 3 kV 125 mm 63.5 mm 15.75 mm Industrial MegaMod
Vicor DC/DC Converters - Chassis Mount 12V/5V 3.3V 75W 75W MASTER DUA
1In Stock
Min.: 1
Mult.: 1
No
Isolated 2 Output 75 W 10 V 20 V 5 V 3.3 V 15 A 3 kV 125 mm 125 mm 15.75 mm Industrial MegaMod
Vicor DC/DC Converters - Chassis Mount 24V/15V 15V 25W 25W MEGA 2UP
1In Stock
Min.: 1
Mult.: 1
No
Isolated 2 Output 25 W 18 V 36 V 15 V 15 V 3 kV 125 mm 65.5 mm 15.7 mm Industrial MegaMod