Bel Power Solutions DC/DC Converters - Chassis Mount

Results: 315
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Bel Power Solutions DC/DC Converters - Chassis Mount POWER SUPPLY 27In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 132 W 66 V 150 V 24 V 2.2 A 24 V 2.2 A 2.1 kV 164 mm 111 mm 19.8 mm Industrial + 71 C - 40 C Q
Bel Power Solutions DC/DC Converters - Chassis Mount /DC/DC Converter/ 229In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 0 V 80 V 80 V 4 A 25.4 mm 19.05 mm 6.78 mm Industrial + 85 C - 40 C
Bel Power Solutions DC/DC Converters - Chassis Mount Power Supply DCDC 16In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 300 W 16.8 V 45 V 24 V 12.5 A 4.2 kV 188.6 mm 116 mm 38 mm Industrial + 70 C - 40 C RCM
Bel Power Solutions DC/DC Converters - Chassis Mount POWER SUPPLY 31In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 15 W 8 V 80 V 5 V 3 A 70.2 mm (2.764 in) 50.2 mm (1.976 in) 25.2 mm (0.992 in) Industrial + 71 C - 40 C PSA/PSR
Bel Power Solutions DC/DC Converters - Chassis Mount POWER SUPPLY 28In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 20 W 7 V 40 V 5 V 4 A 70.2 mm (2.764 in) 50.2 mm (1.976 in) 25.2 mm (0.992 in) Industrial + 71 C - 40 C PSA/PSR
Bel Power Solutions DC/DC Converters - Chassis Mount DC-DC CONVERTER
3In Stock
Min.: 1
Mult.: 1
Isolated 3 Output 96 W 16 V 36 V 5.1 V 12 A 12 V 5 A 164 mm 111 mm 20.3 mm
Bel Power Solutions DC/DC Converters - Chassis Mount DC-DC CONVERTER 17In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 10 W 18 V 72 V 5.05 V 1.2 A 1.5 kV 47.4 mm 28 mm 8.5 mm Industrial + 110 C - 45 C
Bel Power Solutions DC/DC Converters - Chassis Mount 8In Stock
Min.: 1
Mult.: 1

Isolated PSC, PSL
Bel Power Solutions DC/DC Converters - Chassis Mount POWER SUPPLY;24RCM200-1515DM;DC-DC;;16.8to45V;+15V/-15V;6.7A/6.7A;200W;CHASSIS MOUNT;;;CONVECTION COOLING;;; 10In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 200 W 16.8 VDC 45 VDC 15 V 6.7 A - 15 V Non-Standard 188.6 mm 116 mm 38 mm Industrial + 70 C - 40 C RCM200
Bel Power Solutions DC/DC Converters - Chassis Mount POWER SUPPLY;24RCM300-2424DM;DC-DC;;16.8to45V;+24V/-24V;6.25A/6.25A;300W;CHASSIS MOUNT;;;CONVECTION COOLING;;; 14In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 300 W 16.8 V 45 V 24 V 6.25 A - 24 V 6.25 A 4.2 kV 188.6 mm 116 mm 38 mm Industrial + 70 C - 40 C RCM300
Bel Power Solutions DC/DC Converters - Chassis Mount 60 W DC-DC 24V Converter 24In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 16.8 V 137.5 V 24 V 2.5 A 4.2 kV 172 mm 50 mm 32 mm Industrial + 70 C - 40 C RCM
Bel Power Solutions DC/DC Converters - Chassis Mount POWER SUPPLY 35In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 60 W 15 V 80 V 12 V 5 A 106 mm (4.173 in) 69 mm (2.717 in) 32.2 mm (1.268 in) Industrial + 71 C - 40 C PSB
Bel Power Solutions DC/DC Converters - Chassis Mount Contact Customer Service Group for more details 4In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 200 W 50.4 VDC 137.5 VDC 15 V 6.7 A - 15 V Non-Standard 188.6 mm 116 mm 38 mm Industrial + 70 C - 40 C RCM200
Bel Power Solutions DC/DC Converters - Chassis Mount 4kW liquid cooled DC/DC Converter; HVDC : 250-450 Vdc; LV DC : 40-60 Vdc 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4 kW 240 VDC 450 VDC 54.6 VDC 73 A 4 kVDC 355 mm 264 mm 55 mm Industrial + 85 C - 40 C 350DNG40
Bel Power Solutions DC/DC Converters - Chassis Mount 4kW liquid cooled DC/DC Converter; HVDC : 450-900 Vdc; LV DC : 40-60 Vdc 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4 kW 450 VDC 900 VDC 54.6 VDC 73 A 4 kVDC 355 mm 264 mm 55 mm Industrial + 85 C - 40 C 350DNG40
Bel Power Solutions DC/DC Converters - Chassis Mount POWER SUPPLY;72RCM500-24DMQK;DC-DC;;IN 50.4to90V;OUT 24V;21A;500W;;;;CONVECTION COOLING;; 20In Stock
Min.: 1
Mult.: 1

RCM500
Bel Power Solutions DC/DC Converters - Chassis Mount
2In Stock
Min.: 1
Mult.: 1
Isolated BK
Bel Power Solutions DC/DC Converters - Chassis Mount POSITIVE SWITCHING REGULATOR 15In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 38 W 19 V 80 V 15 V 2.5 A 70.2 mm (2.764 in) 50.2 mm (1.976 in) 25.2 mm (0.992 in) Industrial + 71 C - 40 C PSA/PSR
Bel Power Solutions DC/DC Converters - Chassis Mount POWER SUPPLY 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 120 W 66 V 150 V 15 V 3.3 A 15 V 3.3 A 2.1 kV 231 mm 111 mm 19.8 mm Industrial + 71 C - 40 C Q
Bel Power Solutions AK-1615-7R
Bel Power Solutions DC/DC Converters - Chassis Mount Bel Power
6In Stock
Min.: 1
Mult.: 1
Isolated
Bel Power Solutions PSK2412-9EC
Bel Power Solutions DC/DC Converters - Chassis Mount POSITIVE SWITCHING REGULATOR
5In Stock
Min.: 1
Mult.: 1
Non-Isolated Industrial
Bel Power Solutions DC/DC Converters - Chassis Mount DC/DC Converter Chassis Mount 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 50.4 V 137.5 V 12 V 12.5 A 165 mm 96 mm 36.1 mm Industrial + 70 C - 40 C RCM
Bel Power Solutions BQ2660-9RF
Bel Power Solutions DC/DC Converters - Chassis Mount POWER SUPPLY;;DC-DC;;IN 14.4to36V;OUT 2x24V;2x2.2A;CASSETTE
1In Stock
Min.: 1
Mult.: 1
No
Isolated
Bel Power Solutions DC/DC Converters - Chassis Mount POWER SUPPLY;12RCM60-12DQF;DC-DC;;IN 8to35V;OUT 12V;5A;60W;;160x50x30mm;;CONVECTION COOLING;;
24Expected 12/16/2026
Min.: 1
Mult.: 1

Bel Power Solutions DC/DC Converters - Chassis Mount POWER SUPPLY
9Expected 10/14/2026
Min.: 1
Mult.: 1

Isolated 1 Output 8 V 35 V 24 V 2 A 168 mm 111 mm 39 mm Industrial + 71 C - 40 C M