TEC 2WI Series DC/DC Converters - Through Hole

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 2W 18-75Vin 12V 167mA SIP8 Iso Reg 393In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 48 V 18 V 75 V 12 V 167 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 2WI
TRACO Power DC/DC Converters - Through Hole 2W 9-36Vin 15V 134mA SIP8 Iso Reg 76In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 9 V 36 V 15 V 134 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 2WI
TRACO Power DC/DC Converters - Through Hole 2W 9-36Vin 12V 167mA SIP8 Iso Reg 75In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 9 V 36 V 12 V 167 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 2WI
TRACO Power DC/DC Converters - Through Hole 2W 9-36Vin 24V 83mA SIP8 Iso Reg 2.018In Stock
1.280Expected 4/10/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 9 V 36 V 24 V 83 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 2WI
TRACO Power DC/DC Converters - Through Hole 2W 9-36Vin 3.3V 500mA SIP8 Iso Reg 203In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 9 V 36 V 3.3 V 500 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 2WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin +/-15V 2W +/-67mA SIP Iso 344In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 9 V 36 V 15 V 67 mA - 15 V 67 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 2WI
TRACO Power DC/DC Converters - Through Hole 2W 18-75Vin 3.3V 500mA SIP8 Iso Reg 429In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 48 V 18 V 75 V 3.3 V 500 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 2WI
TRACO Power DC/DC Converters - Through Hole 2W 4.5-18Vin 3.3V 500mA SIP8 Iso Reg 82In Stock
230On Order
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 4.5 V 18 V 3.3 V 500 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 2WI
TRACO Power DC/DC Converters - Through Hole 2W 4.5-18Vin 5V 400mA SIP8 Iso Reg 74In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 4.5 V 18 V 5 V 400 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 2WI
TRACO Power DC/DC Converters - Through Hole 2W 4.5-18Vin 12V 167mA SIP8 Iso Reg 2In Stock
20Expected 6/26/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 4.5 V 18 V 12 V 167 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 2WI
TRACO Power DC/DC Converters - Through Hole 2W 4.5-18Vin 15V 134mA SIP8 Iso Reg 52In Stock
100Expected 7/17/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 4.5 V 18 V 15 V 134 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 2WI
TRACO Power DC/DC Converters - Through Hole 2W 4.5-18Vin 24V 83mA SIP8 Iso Reg 23In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 4.5 V 18 V 24 V 83 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 2WI
TRACO Power DC/DC Converters - Through Hole 2W 4.5-18Vin 9V 222mA SIP8 Iso Reg 1In Stock
20Expected 3/12/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 4.5 V 18 V 9 V 222 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 2WI
TRACO Power DC/DC Converters - Through Hole 4.5-18Vin +/-5V 2W +/-200mA SIP Iso 15In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 4.5 V 18 V 5 V 200 mA - 5 V 200 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 2WI
TRACO Power DC/DC Converters - Through Hole 4.5-18Vin +/-12V 2W +/-83mA SIP Iso 1In Stock
170Expected 5/1/2026
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 4.5 V 18 V 12 V 83 mA - 12 V 83 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 2WI
TRACO Power DC/DC Converters - Through Hole 4.5-18Vin +/-15V 2W +/-67mA SIP Iso 94In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 4.5 V 18 V 15 V 67 mA - 15 V 67 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 2WI
TRACO Power DC/DC Converters - Through Hole 2W 9-36Vin 5V 400mA SIP8 Iso Reg 12In Stock
510Expected 4/3/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 9 V 36 V 5 V 400 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 2WI
TRACO Power DC/DC Converters - Through Hole 2W 9-36Vin 9V 222mA SIP8 Iso Reg 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 9 V 36 V 9 V 222 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 2WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin +/-5V 2W +/-200mA SIP Iso 52In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 9 V 36 V 5 V 200 mA - 5 V 200 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 2WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin +/-12V 2W +/-83mA SIP Iso 12In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 9 V 36 V 12 V 83 mA - 12 V 83 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 2WI
TRACO Power DC/DC Converters - Through Hole 2W 18-75Vin 5V 400mA SIP8 Iso Reg 104In Stock
330On Order
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 48 V 18 V 75 V 5 V 400 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 2WI
TRACO Power DC/DC Converters - Through Hole 2W 18-75Vin 15V 134mA SIP8 Iso Reg 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 48 V 18 V 75 V 15 V 134 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 2WI
TRACO Power DC/DC Converters - Through Hole 2W 18-75Vin 24V 83mA SIP8 Iso Reg 32In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 48 V 18 V 75 V 24 V 83 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 2WI
TRACO Power DC/DC Converters - Through Hole 2W 18-75Vin 9V 222mA SIP8 Iso Reg 89In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 48 V 18 V 75 V 9 V 222 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 2WI
TRACO Power DC/DC Converters - Through Hole 18-75Vin +/-5V 2W +/-200mA SIP Iso 4In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 48 V 18 V 75 V 5 V 200 mA - 5 V 200 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 2WI