TBA 2 Series DC/DC Converters - Through Hole

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 3.505In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 1.5 kV SIP-7 19.55 mm (0.77 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial TBA 2
TRACO Power DC/DC Converters - Through Hole 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 627In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 15 V 65 mA - 15 V 65 mA 1.5 kV SIP-7 19.55 mm (0.77 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial TBA 2
TRACO Power DC/DC Converters - Through Hole 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 637In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 5 V 400 mA 1.5 kV SIP-7 19.55 mm (0.77 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial TBA 2
TRACO Power DC/DC Converters - Through Hole 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 1.443In Stock
1.680On Order
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 12 V 165 mA 1.5 kV SIP-7 19.55 mm (0.77 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial TBA 2
TRACO Power DC/DC Converters - Through Hole 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 568In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 12 V 80 mA - 12 V 80 mA 1.5 kV SIP-7 19.55 mm (0.77 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial TBA 2
TRACO Power DC/DC Converters - Through Hole 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 881In Stock
30Expected 3/6/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 5 V 400 mA 1.5 kV SIP-7 19.55 mm (0.77 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial TBA 2
TRACO Power DC/DC Converters - Through Hole 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 290In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 12 V 165 mA 1.5 kV SIP-7 19.55 mm (0.77 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial TBA 2
TRACO Power DC/DC Converters - Through Hole 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 38In Stock
160On Order
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 15 V 130 mA 1.5 kV SIP-7 19.55 mm (0.77 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial TBA 2
TRACO Power DC/DC Converters - Through Hole 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 80In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 5 V 200 mA - 5 V 200 mA 1.5 kV SIP-7 19.55 mm (0.77 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial TBA 2
TRACO Power DC/DC Converters - Through Hole 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 396In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 15 V 65 mA - 15 V 65 mA 1.5 kV SIP-7 19.55 mm (0.77 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial TBA 2
TRACO Power DC/DC Converters - Through Hole 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 350In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 15 V 130 mA 1.5 kV SIP-7 19.55 mm (0.77 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial TBA 2
TRACO Power DC/DC Converters - Through Hole 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 91In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 5 V 200 mA - 5 V 200 mA 1.5 kV SIP-7 19.55 mm (0.77 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial TBA 2
TRACO Power DC/DC Converters - Through Hole 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 316In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 15 V 65 mA - 15 V 65 mA 1.5 kV SIP-7 19.55 mm (0.77 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial TBA 2
TRACO Power DC/DC Converters - Through Hole 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 241In Stock
140Expected 3/5/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 12 V 165 mA 1.5 kV SIP-7 19.55 mm (0.77 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial TBA 2
TRACO Power DC/DC Converters - Through Hole 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 140In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 15 V 130 mA 1.5 kV SIP-7 19.55 mm (0.77 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial TBA 2
TRACO Power DC/DC Converters - Through Hole 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 29In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 5 V 200 mA - 5 V 200 mA 1.5 kV SIP-7 19.55 mm (0.77 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial TBA 2
TRACO Power DC/DC Converters - Through Hole 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 232In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 12 V 80 mA - 12 V 80 mA 1.5 kV SIP-7 19.55 mm (0.77 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial TBA 2
TRACO Power DC/DC Converters - Through Hole 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case
2.780On Order
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 12 V 80 mA - 12 V 80 mA 1.5 kV SIP-7 19.55 mm (0.77 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial TBA 2