RECOM RP Series DC/DC Converters - Through Hole

Results: 184
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 24Vin +/-15Vout 112In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 15 V 33 mA - 15 V 33 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RP
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 9Vin 9Vout 125In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 9 V 8.1 V 9.9 V 9 V 111 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RP
RECOM Power DC/DC Converters - Through Hole 1W 24VIN 15VOUT CONV DC/DC 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 15 V 66 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RP
RECOM Power DC/DC Converters - Through Hole 1W 24VIN 3.3VOUT 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 3.3 V 303 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RP
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 24Vin 9Vout 2In Stock
50On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 9 V 111 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RP
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 24Vin +/-15Vout 24In Stock
100Expected 6/19/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 15 V 33 mA - 15 V 33 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RP
RECOM Power DC/DC Converters - Through Hole 1W 12VIN 05VOUT CONV DC/DC 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RP
RECOM Power DC/DC Converters - Through Hole 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 84 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Medical, Industrial RP
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 15Vin 9Vout 22In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 9 V 111 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RP
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 15Vin +/-15Vout 57In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 15 V 33 mA - 15 V 33 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RP
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 5Vin +/-24Vout 20In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 24 V 21 mA - 24 V 21 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RP
RECOM Power DC/DC Converters - Through Hole 1W 15VIN 05VOUT CONV DC/DC 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 5 V 200 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RP
RECOM Power DC/DC Converters - Through Hole 1W 24VIN 24VOUT 23In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 24 V 42 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RP
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 24Vin 12Vout 3In Stock
48On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 12 V 84 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RP
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 9Vin +/-12Vout 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 9 V 8.1 V 9.9 V 12 V 42 mA - 12 V 42 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RP
RECOM Power DC/DC Converters - Through Hole 1W 12VIN 12VOUT CONV DC/DC 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 12 V 84 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RP
RECOM Power DC/DC Converters - Through Hole 1W 09VIN 05VOUT CONV DC/DC 23In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 9 V 8.1 V 9.9 V 5 V 200 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RP
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 9Vin +/-15Vout 25In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 9 V 8.1 V 9.9 V 15 V 33 mA - 15 V 33 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RP
RECOM Power DC/DC Converters - Through Hole 1W 24VIN 15VOUT CONV DC/DC 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 15 V 66 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RP
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 5Vin +/-5Vout 20In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RP
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 15Vin +/-15Vout 25In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 15 V 33 mA - 15 V 33 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RP
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 5Vin +/-15Vout 22In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 33 mA - 15 V 33 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RP
RECOM Power DC/DC Converters - Through Hole 1W 15VIN 24VOUT CONV DC/DC 47In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 24 V 42 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RP
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 5Vin 15Vout 75In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 15 V 66 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RP
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 12Vin 3.3Vout 77In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 3.3 V 303 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RP