RECOM R1DX Series DC/DC Converters - SMD

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 1W 5Vin +/-15Vout 33mA Dual Out 225In Stock
Min.: 1
Mult.: 1
Reel: 250

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 33 mA - 15 V 33 mA 1 kV 15.24 mm 11.1 mm 8 mm Industrial R1DX
RECOM Power DC/DC Converters - SMD 1W 5Vin +/-5Vout 100mA Dual Out 264In Stock
250Expected 4/3/2026
Min.: 1
Mult.: 1
Reel: 250

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 1 kV 15.24 mm 11.1 mm 8 mm Industrial R1DX

RECOM Power DC/DC Converters - SMD 1W 5Vin +/-05Vout 100mA Unregulated 20In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 1 kV SMD-10 15.24 mm 11.1 mm 8 mm Industrial R1DX
RECOM Power DC/DC Converters - SMD 1W 5Vin +/-5Vout 100mA Dual Out 37In Stock
Min.: 1
Mult.: 1
Reel: 250

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 3 kV 15.24 mm 11.1 mm 8 mm Industrial R1DX

RECOM Power DC/DC Converters - SMD 1W 5Vin +/-12Vout 42mA Unregulated 32In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 12 V 42 mA 12 V 42 mA 1 kV SMD-10 15.24 mm 11.1 mm 8 mm Industrial R1DX
RECOM Power DC/DC Converters - SMD 1W 5Vin +/-12Vout 42mA Dual Out 750Factory Stock Available
Min.: 250
Mult.: 250
Reel: 250

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 12 V 42 mA - 12 V 42 mA 1 kV 15.24 mm 11.1 mm 8 mm Industrial R1DX

RECOM Power DC/DC Converters - SMD 1W 5Vin +/-05Vout 100mA Unregulated Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 3 kV SMD-10 15.24 mm 11.1 mm 8 mm Industrial R1DX
RECOM Power DC/DC Converters - SMD 1W 5Vin +/-9Vout 56mA Dual Out Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 5 V 56 mA - 5 V 56 mA 1 kV 15.24 mm 11.1 mm 8 mm Industrial R1DX

RECOM Power DC/DC Converters - SMD 1W 5Vin +/-09Vout 56mA Unregulated Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 9 V 56 mA 9 V 56 mA 1 kV SMD-10 15.24 mm 11.1 mm 8 mm Industrial R1DX
RECOM Power DC/DC Converters - SMD 1W 5Vin +/-9Vout 56mA Dual Out Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 5 V 56 mA - 5 V 56 mA 3 kV 15.24 mm 11.1 mm 8 mm Industrial R1DX

RECOM Power DC/DC Converters - SMD 1W 5Vin +/-09Vout 56mA Unregulated Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 9 V 56 mA - 9 V 56 mA 3 kV SMD-10 15.24 mm 11.1 mm 8 mm Industrial R1DX
RECOM Power DC/DC Converters - SMD 1W 5Vin +/-12Vout 42mA Dual Out Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 12 V 42 mA - 12 V 42 mA 3 kV 15.24 mm 11.1 mm 8 mm Industrial R1DX

RECOM Power DC/DC Converters - SMD 1W 5Vin +/-12Vout 42mA Unregulated Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 12 V 42 mA - 12 V 42 mA 3 kV SMD-10 15.24 mm 11.1 mm 8 mm Industrial R1DX

RECOM Power DC/DC Converters - SMD 1W 5Vin +/-15Vout 33mA Unregulated Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 33 mA 15 V 33 mA 1 kV SMD-10 15.24 mm 11.1 mm 8 mm Industrial R1DX
RECOM Power DC/DC Converters - SMD 1W 5Vin +/-15Vout 33mA Dual Out Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 33 mA - 15 V 33 mA 3 kV 15.24 mm 11.1 mm 8 mm Industrial R1DX

RECOM Power DC/DC Converters - SMD 1W 5Vin +/-15Vout 33mA Unregulated Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 33 mA - 15 V 33 mA 3 kV SMD-10 15.24 mm 11.1 mm 8 mm Industrial R1DX