CUI Inc. PRC40 Series DC/DC Converters - Through Hole

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 40 W, 9 36 Vdc input, 5 Vdc, 8 A, single regulated output, DIP 35In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 40 W 9 V 36 V 5 V 8 A 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in) PRC40
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 40 W, 18 75 Vdc input, 5 Vdc, 8 A, single regulated output, DIP 307In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 40 W 18 V 75 V 5 V 8 A 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in) PRC40
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 40 W, 9 36 Vdc input, +/-12 Vdc, +/-1.66 A, single regulated output, DIP 49In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 40 W 9 V 36 V 12 V 1.666 A 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in) PRC40
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 40 W, 18 75 Vdc input, +/-12 Vdc, +/-1.66 A, single regulated output, DIP 36In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 40 W 18 V 75 V 12 V 1.666 A 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in) PRC40
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 40 W, 9 36 Vdc input, 12 Vdc, 3.33 A, single regulated output, DIP
90On Order
Min.: 1
Mult.: 1
Isolated 1 Output 40 W 9 V 36 V 12 V 3.333 A 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in) PRC40
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 40 W, 18 75 Vdc input, 12 Vdc, 3.33 A, single regulated output, DIP
54Expected 10/30/2026
Min.: 1
Mult.: 1
Isolated 1 Output 40 W 18 V 75 V 12 V 3.333 A 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in) PRC40

CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 40 W, 9 36 Vdc input, +/-15 Vdc, +/-1.33 A, single regulated output, DIP Non-Stocked Lead-Time 14 Weeks
Min.: 36
Mult.: 18
Isolated PRC40
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 40 W, 9 36 Vdc input, +/-24 Vdc, +/-0.833 A, single regulated output, DIP Non-Stocked Lead-Time 14 Weeks
Min.: 1.008
Mult.: 18
Isolated 2 Output 40 W 9 V 36 V 24 V 833 mA - 24 V 833 mA 1.6 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.4 mm (0.409 in) Medical, Industrial PRC40

CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 40 W, 9 36 Vdc input, 15 Vdc, 2.6 A, single regulated output, DIP Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Isolated PRC40

CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 40 W, 9 36 Vdc input, 3.3 Vdc, 10 A, single regulated output, DIP Non-Stocked Lead-Time 14 Weeks
Min.: 36
Mult.: 18
Isolated PRC40

CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 40 W, 18 75 Vdc input, +/-15 Vdc, +/-1.33 A, single regulated output, DIP Non-Stocked Lead-Time 14 Weeks
Min.: 36
Mult.: 18
Isolated PRC40
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 40 W, 18 75 Vdc input, +/-24 Vdc, +/-0.833 A, single regulated output, DIP Non-Stocked Lead-Time 14 Weeks
Min.: 1.008
Mult.: 18
Isolated 2 Output 40 W 18 V 75 V 24 V 833 mA - 24 V 833 mA 1.6 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.4 mm (0.409 in) Medical, Industrial PRC40

CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 40 W, 18 75 Vdc input, 15 Vdc, 2.6 A, single regulated output, DIP Non-Stocked Lead-Time 14 Weeks
Min.: 36
Mult.: 18
Isolated PRC40

CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 40 W, 18 75 Vdc input, 3.3 Vdc, 10 A, single regulated output, DIP Non-Stocked Lead-Time 14 Weeks
Min.: 36
Mult.: 18
Isolated PRC40