SIP-4 DC/DC Converters - Through Hole

Results: 920
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 9.6V-14.4VDC INPUT, 5VDC OUTPUT, 1W 51In Stock
168Expected 7/3/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 5 V 200 mA 1.5 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) EC3 Series
Cincon DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Unregulated Output, 5VDC Input, +/-12VDC Output 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 12 V 83 mA - 12 V 83 mA 1 kV SIP-4 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial EC2SAN
CUI Inc. DC/DC Converters - Through Hole 5VDC, 2W Isolated Output DC-DC Converter 375In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 9 V 223 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DRM2-S
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP, fixed input, single output 121In Stock
287On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 5 V 200 mA 1 kV SIP-4 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial SCT01
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP, fixed input, single output 122In Stock
246On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 12 V 84 mA 1 kV SIP-4 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial SCT01
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP, fixed input, single output 434In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 15 V 67 mA 1 kV SIP-4 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial SCT01
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP, fixed input, single output 266In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 3.3 V 303 mA 1 kV SIP-4 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial SCT01
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP, fixed input, single output 293In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 5 V 200 mA 1 kV SIP-4 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial SCT01
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP, fixed input, single output 297In Stock
41Expected 7/28/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 3.3 V 303 mA 1 kV SIP-4 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial SCT01
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP, fixed input, single output 324In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 5 V 200 mA 1 kV SIP-4 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial SCT01
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP, fixed input, single output 157In Stock
205On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 12 V 84 mA 1 kV SIP-4 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial SCT01
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP, fixed input, single output 208In Stock
123On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 15 V 67 mA 1 kV SIP-4 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial SCT01
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP, fixed input, single output 451In Stock
615On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 3.3 V 303 mA 1 kV SIP-4 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial SCT01
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP, fixed input, single output 235In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 5 V 200 mA 1 kV SIP-4 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial SCT01
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP, fixed input, single output 245In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 12 V 84 mA 1 kV SIP-4 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial SCT01
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP, fixed input, single output 400In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 15 V 67 mA 1 kV SIP-4 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial SCT01
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP, fixed input, single output 218In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 3.3 V 303 mA 1 kV SIP-4 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial SCT01
MEAN WELL DC/DC Converters - Through Hole 1W 24Vin 5Vout 200mA SIP-4 Unregulated 73In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 VDC 5 V 200 mA 1.5 kV SIP-4 11.7 mm (0.461 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial SMU01-N
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 264In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 5 V 600 mA 1.5 kV SIP-4 11.5 mm (0.453 in) 9.6 mm (0.378 in) 10.2 mm (0.402 in) Industrial TMU 3
RECOM Power DC/DC Converters - Through Hole 1W 5Vin 5Vout 200mA SIP4 44.541In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 5 V 200 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RFM
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 1kV UNREG 5Vin 5Vout 4.072In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 5 V 5 V 50 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RM
RECOM Power DC/DC Converters - Through Hole 1W 5Vin 5VOUT DC/DC CONVERTER SIP4 13.400In Stock
10.332On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 5 V 200 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial ROE
MEAN WELL DC/DC Converters - Through Hole 1W 5Vin 5Vout 200mA SIP-4 Unregulated 139In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 VDC 5 V 200 mA 1.5 kV SIP-4 11.7 mm (0.461 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial SMU01-N
MEAN WELL DC/DC Converters - Through Hole 1W 5Vin 24Vout 42mA SIP-4 Unregulated 95In Stock
20Expected 7/7/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 VDC 24 V 42 mA 1.5 kV SIP-4 11.7 mm (0.461 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial SMU01-N
MEAN WELL DC/DC Converters - Through Hole 1W 12Vin 15Vout 67mA SIP-4 Unregulated 168In Stock
42Expected 6/25/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 VDC 15 V 67 mA 1.5 kV SIP-4 11.7 mm (0.461 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial SMU01-N