Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Results: 661
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers MID-UNIT NXP Offline 500uH 1.30Ohm Non-Stocked
Min.: 1.050
Mult.: 70

Power 85 VAC to 272 VAC 12 V, 5 V 29 W 2 A, 1 A Through Hole Dual Primary Winding Dual Secondary Winding 21 mm 25 mm 16 mm MID-OLNXP
Wurth Elektronik Power Transformers MID-OLNXP 120-385V 100kHz Non-Stocked
Min.: 1.000
Mult.: 50

Power 85 VAC to 272 VAC 12 V, 5 V, 3.3 V 12.6 W 700 mA, 500 mA, 500 mA Through Hole Single Primary Winding Triple Secondary Winding 20.32 mm 24.38 mm 16 mm MID-OLNXP
Wurth Elektronik Power Transformers MID-UNIT NXP Offline 900uH 0.32Ohm Non-Stocked
Min.: 1.000
Mult.: 25

Power 85 VAC to 272 VAC 12 V, 5 V, 3.3 V 12.6 W 700 mA, 500 mA, 500 mA Through Hole Dual Primary Winding Triple Secondary Winding 26.4 mm 31.8 mm 22.86 mm MID-OLNXP
Wurth Elektronik Power Transformers MID-UNIT NXP Offline 1.85mH 4.6Ohm Non-Stocked
Min.: 1.040
Mult.: 130

Power 85 VAC to 272 VAC 12 V to 18 V 7.6 W 420 mA Through Hole Single Primary Winding Single Secondary Winding 15 mm 15.75 mm 18.5 mm MID-OLNXP
Wurth Elektronik Power Transformers MID-OLNXP 260-375V 30V/0.3A Non-Stocked
Min.: 1.056
Mult.: 88

Power 180 VAC to 265 VAC 30 V 9 W 300 mA Through Hole Dual Primary Winding Single Secondary Winding 13.97 mm 13.97 mm 12.7 mm MID-OLNXP
Wurth Elektronik Power Transformers WE-UOST Univ Offline 1500uH 0.8A 140mOhm Non-Stocked
Min.: 1
Mult.: 1
Reel: 150

Power 85 VAC to 265 VAC 12 V 7.8 W 650 mA SMD/SMT Single Primary Winding Dual Secondary Winding 25.81 mm 16.6 mm 13.5 mm WE-UOST
Wurth Elektronik Power Transformers MID-T8T LED Tubes 2.5mH 85kHz 0.75A Non-Stocked
Min.: 1.000
Mult.: 100
Reel: 100

Flyback Transformers 195 VAC to 265 VAC 25.4 V 19.1 W 750 mA SMD/SMT Single Primary Winding Single Secondary Winding 18.8 mm 36.5 mm 12 mm MID-OLT8
Wurth Elektronik Power Transformers WE-UOST Univ Offline 1500uH 0.8A 6500mOhm Non-Stocked
Min.: 1
Mult.: 1
Reel: 150

Power 195 VAC to 265 VAC 12 V 8.4 W 700 mA SMD/SMT Single Primary Winding Dual Secondary Winding 25.81 mm 16.6 mm 13.5 mm WE-UOST
Wurth Elektronik Power Transformers WE-LLCR UCC28056 Size ETD34 6 00uH 150W 12V Non-Stocked
Min.: 1
Mult.: 1

Power 255 VAC to 283 VAC 12 V 150 W 12.5 A Through Hole Single Primary Winding Dual Secondary Winding 36 mm 36 mm 26 mm WE-LLCR
Wurth Elektronik Power Transformers WE-LLCR NCP1399Size ETD39 5 00uH 200W 48V N/A
Min.: 1
Mult.: 1

Power 255 VAC to 283 VAC 48 V 200 W 4.2 A Through Hole Single Primary Winding Dual Secondary Winding 44 mm 43 mm 30 mm WE-LLCR
Wurth Elektronik Power Transformers WE-LLCR 28 uH 400 Wa Non-Stocked
Min.: 100
Mult.: 100
Reel: 100

WE-LLCR