LM61460AASQRJRRQ1

Texas Instruments
595-M61460AASQRJRRQ1
LM61460AASQRJRRQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive 3-V to 36 -V 6-A low-noise s

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.249

Stock:
10.249 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,60 € 4,60 €
3,52 € 35,20 €
3,24 € 81,00 €
2,95 € 295,00 €
2,80 € 700,00 €
2,72 € 1.360,00 €
2,65 € 2.650,00 €
Full Reel (Order in multiples of 3000)
2,55 € 7.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-14
Buck
1 V to 34.2 V
6 A
1 Output
3 V
36 V
600 nA
200 kHz to 2.2 MHz
- 40 C
+ 150 C
LM61460
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3 V to 36 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Low EMI
Unit Weight: 30,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

LM61460-Q1 Synchronous Step-Down Converter

Texas Instruments LM61460-Q1 Synchronous Step-Down Converter is integrated with high-side and low-side MOSFETs. The converter provides up to 6A of output current and is delivered over a wide input range of 3.0V to 36V (tolerant of 42V), easing input surge protection design. The LM61460-Q1 implements soft recovery from dropout, which eliminates overshoot on the output. The LM61460-Q1 is specifically designed for minimal EMI. The device incorporates pseudo-random spread spectrum, adjustable SW node rise time, low-EMI VQFN-HR package featuring low switch node ringing, and optimized pinout for ease of use. The switching frequency can be set or synchronized between 200kHz and 2.2MHz to avoid noise-sensitive frequency bands. The frequency also can be selected for improved efficiency at a low operating frequency or smaller solution size at a high operating frequency. The LM61460-Q1 is qualified for automotive AEC-Q100 grade 1 and is available in a 14-pin VQFN-HR package with wettable flanks. Electrical characteristics are specified over a junction temperature range of –40°C to +150°C.