Power Integrations AC/DC Converters

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging

Power Integrations AC/DC Converters 1.6W 85-265 VAC 2.1W 230 VAC 3.416In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8B 5.8 V 1.9 W 85 VAC 265 VAC Si 66 kHz 70 % 220 uA - 40 C + 150 C LNK5 Tube

Power Integrations AC/DC Converters 25 W (85-265 VAC) 32 W (230 VAC) 1.016In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 12 V 25 W 85 VAC 265 VAC Si 132 kHz 65 % 510 uA - 40 C + 150 C 1 A TNY279 Tube

Power Integrations AC/DC Converters 3W 85-265 VAC 4W 230 VAC 1.754In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8B 5.5 V 3 W 85 VAC 265 VAC Si 42 kHz 80 % 750 uA - 40 C + 150 C 500 mA LNK5 Tube

Power Integrations AC/DC Converters 21.5 W (85-265 VAC) 28 W (230 VAC) 10.785In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 12 V 21.5 W 85 VAC 265 VAC Si 132 kHz 65 % 445 uA - 40 C + 150 C 1 A TNY278 Tube

Power Integrations AC/DC Converters 2.6W 85-265 VAC 2.8W 230 VAC 888In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8B 6 V 2.6 W 85 VAC 265 VAC Si 132 kHz 60 % 300 uA - 40 C + 150 C 330 mA LNK36 Tube

Power Integrations AC/DC Converters 11.5 W (85-265 VAC) 15 W (230 VAC) 777In Stock
1.000Expected 4/9/2026
Min.: 1
Mult.: 1

Through Hole PDIP-8 12 V 11.5 W 85 VAC 265 VAC Si 132 kHz 65 % 295 uA - 40 C + 150 C 1 A TNY275 Tube