Adam Tech DC/DC Converters - Through Hole

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 4.5V-5.5VDC INPUT, 5VDC, 1W 90In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 1.5 kV SIP-7 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial EC4 Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 9.6V-14.4VDC INPUT, 5VDC OUTPUT, 1W 95In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 9.6 V 14.4 V 5 V 200 mA 1.5 kV SIP-7-5 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial EC4 Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, DUAL OUTPUT, 21.6V-26.4VDC INPUT, +/-9.5-+/-10.5VDCa.VIN=24VDC, 3W 84In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 21.6 V 26.4 V 10 V 150 mA - 10 V 150 mA 1.5 kV SIP-5 19.5 mm (0.768 in) 7.1 mm (0.28 in) 10 mm (0.394 in) EC4-24D103P
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 4.5V-9VDC INPUT, 5VDC, 2W 74In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 5 V 9 V 5 V 400 mA 3 kV SIP-7 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RD7 Single Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, DUAL OUTPUT, 12V-18VDC INPUT, 12 OR -12VDC OUTPUT, 1W 42In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 15 V 12 V 18 V 12 V 42 mA - 12 V 42 mA 1.5 kV SIP-7-5 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial EC4 Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 4.75V-5.25VDC INPUT, 3.201-3.399a.VIN=5VDC, 1W Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 3.3 V 250 mA 1.5 kV SIP-4 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial EC4-05S03RP
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 4.75V-5.25VDC INPUT, 4.85-5.15a.VIN=5VDC, 1W Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 1.5 kV SIP-4 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial EC4-05S05RP
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, DUAL OUTPUT, 9.6V-14.4VDC INPUT, 5 OR -5VDC OUTPUT, 1W Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 9.6 V 14.4 V 5 V 100 mA - 5 V 100 mA 1.5 kV SIP-7-5 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial EC4 Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 9.6V-14.4VDC INPUT, 12VDC OUTPUT, 1W Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 9.6 V 14.4 V 12 V 84 mA 1.5 kV SIP-7-5 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial EC4 Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, DUAL OUTPUT, 21.6V-26.4VDC INPUT, +/-14.25-+/-15.75VDCa.VIN=24VDC, 2W Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 15 V 67 mA - 15 V 67 mA 1.5 kV SIP-5 19.5 mm (0.768 in) 7.1 mm (0.28 in) 10 mm (0.394 in) EC4-24D152P
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, DUAL OUTPUT, 21.6V-26.4VDC INPUT, +/-14.25-+/-15.75VDCa.VIN=24VDC, 3W Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 21.6 V 26.4 V 15 V 100 mA - 15 V 100 mA 1.5 kV SIP-5 19.5 mm (0.768 in) 7.1 mm (0.28 in) 10 mm (0.394 in) EC4-24D153P
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 4.5V-9VDC INPUT, 5VDC, 2W Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 5 V 9 V 5 V 400 mA 1 kV SIP-7 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RD7 Single Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, DUAL OUTPUT, 9V-18VDC INPUT, 12 OR -12VDC OUTPUT, 2W Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 12 V 9 V 18 V 12 V 84 mA - 12 V 84 mA 1 kV SIP-7 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RD7 Dual Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 9V-18VDC INPUT, 9VDC, 2W Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 9 V 18 V 9 V 222 mA 1 kV SIP-7 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RD7 Single Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, DUAL OUTPUT, 18V-36VDC INPUT, 12 OR -12VDC OUTPUT, 2W Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 24 V 18 V 36 V 12 V 84 mA - 12 V 84 mA 1 kV SIP-7 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RD7 Dual Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 18V-36VDC INPUT, 5VDC, 2W Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 5 V 400 mA 3 kV SIP-7 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RD7 Single Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 18V-36VDC INPUT, 12VDC, 2W Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 24 V 18 V 36 V 12 V 167 mA 1 kV SIP-7 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RD7 Single Series