L9963-TR

STMicroelectronics
511-L9963-TR
L9963-TR

Mfr.:

Description:
Battery Management Automotive chip for battery management applications

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
9,23 € 9.230,00 €

Similar Product

STMicroelectronics L9963E-TR
STMicroelectronics
Battery Management Automotive chip for battery management applications with daisy chain up to 31 de

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion
1.7 V to 4.7 V
TQFP-64
SMD/SMT
AEC-Q100
L9963
Reel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

Battery Management System (BMS) Solution

STMicroelectronics Battery Management System (BMS) Solution is an electronic system that manages a rechargeable battery (cell or battery pack) to improve its overall performance in energy storage and battery life. The BMS protects the battery from operating outside the specifications, balances it, monitors the cells' health, and communicates the battery status to higher-level systems.

L9963 Li-Ion Battery Monitoring & Protection IC

STMicroelectronics L9963 Li-Ion Battery Monitoring and Protection IC is for high-reliability automotive applications and energy storage systems. Up to 14 stacked battery cells can be monitored to meet the requirements of 48V and higher voltage systems. Each cell voltage and current for on-chip coulomb counting are accurately measured. The device can monitor up to 7 NTCs. The information is transmitted through SPI communication or an isolated interface. Multiple STMicroelectronics L9963 ICs can be connected in a daisy chain and communicate with one host processor via transformer-isolated interfaces featuring high-speed, low EMI, long-distance, and reliable data transmission.