STMicroelectronics Linear Voltage Regulators

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Packaging
STMicroelectronics Linear Voltage Regulators 5.0V 1.5A Negative 2.680In Stock
Min.: 1
Mult.: 1

L79 Through Hole TO-220-FP-3 1 Output Negative - 5 V 1.5 A Fixed - 7 V - 35 V 0 C + 150 C 3 mA Tube
STMicroelectronics Linear Voltage Regulators 12V 1.5A Negative 4.930In Stock
Min.: 1
Mult.: 1

L79 Through Hole TO-220-FP-3 1 Output Negative - 12 V 1.5 A Fixed - 14.5 V - 35 V 0 C + 150 C 3 mA Tube
STMicroelectronics Linear Voltage Regulators 15V 1.5A Negative 4.047In Stock
Min.: 1
Mult.: 1

L79 Through Hole TO-220-FP-3 1 Output Negative - 15 V 1.5 A Fixed - 17.5 V - 23 V 0 C + 150 C 3 mA Tube