CA Varistors

Results: 21.241
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5.686In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 40 VAC 56 VDC 68 V 135 V 16.5 mm 1 kA 14 J 6240 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 3.761In Stock
Min.: 1
Mult.: 1
Reel: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 4.5 kA 130 J 360 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 4.589In Stock
Min.: 1
Mult.: 1
Reel: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 150 VAC 200 VDC 240 V 395 V 23 mm 6.5 kA 108 J 1980 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 2.751In Stock
Min.: 1
Mult.: 1
Reel: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 210 VAC 275 VDC 330 V 550 V 23 mm 6.5 kA 150 J 1440 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 3.951In Stock
2.000Expected 4/30/2026
Min.: 1
Mult.: 1
Reel: 2.000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 25 VAC 31 VDC 39 V 77 V 9 mm 250 A 2.1 J 2400 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 2.041In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 130 VAC 170 VDC 200 V 340 V 16.5 mm 4.5 kA 57 J 1200 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5.925In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 140 VAC 180 VDC 220 V 360 V 16.5 mm 4.5 kA 60 J 1080 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 4.427In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 30 VAC 38 VDC 47 V 93 V 16.5 mm 1 kA 10 J 7200 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13 VAC 18VDC 0.05J 6 5pF 25.5 V 42V 17.253In Stock
Min.: 1
Mult.: 1
Reel: 10.000

VC MLVs PCB Mount SMD/SMT 0402 (1005 metric) 13 VAC 18 VDC 25.5 V 42 V 20 A 50 mJ 65 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0805 4volts 40A 7.1V to 9.3V 13.990In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MLV0805E3 MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.6 VDC 9.3 V 15.5 V 100 A 0.3 J 860 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors IsoMOV 5KA 175Vrms Bulk In-Line 4.043In Stock
Min.: 1
Mult.: 1

IsoM5 MOVs Through Hole Radial 175 VAC 225 VDC 470 V 17 mm 250 A 40 pF - 40 C + 125 C Bulk
Bourns Varistors ZV 11V 10% 14.437In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 11 VAC 14 VDC 18 V 33 V 400 A 1.3 J 2600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 40V 10% 14.494In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 40 VAC 56 VDC 68 V 110 V 250 A 2.4 J 570 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 40V 10% 11.280In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 40 VAC 56 VDC 68 V 110 V 600 A 4.8 J 1000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS MOV SMD 1206 85VDC 0.6J 160pF 3.740In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 60 VAC 85 VDC 100 V 165 V 100 A 0.6 J 160 pF - 40 C + 125 C Reel, Cut Tape, MouseReel

EPCOS / TDK Varistors 275VAC 10% 5mm StandarD 30.177In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 5 mm 400 A 8.6 J 60 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 50VAC 10% 14mm StandarD 12.007In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 14 mm 1 kA 15 J 1800 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 510VAC 10% 20mm SuperioR MP 7.353In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 23 mm 10 kA 445 J 600 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 275VAC 10% 20mm EnergetiQ 2.352In Stock
Min.: 1
Mult.: 1

Disc Varistor, EnergetiQ 20mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 20 mm 15 kA 215 J 930 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 140VAC 10% 20mm AdvanceD 15.741In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 21.5 mm 10 kA 110 J 1240 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 275VAC 10% 25mm SuperioR 1.214In Stock
Min.: 1
Mult.: 1

Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 25 mm 20 kA 375 J 1320 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 30Vrms 80A 21.481In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 47 V 77 V 80 A 300 mJ 200 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1206 35Vrms 100A 32.396In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD Disc Varistor, Auto-Grade 4032mm MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 100 A 400 mJ 200 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1206 11V 200A 800pF 9.457In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CT MLVs PCB Mount SMD/SMT 11 VAC 14 VDC 18 V 33 V 200 A 500 mJ 800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 14mm, 325Vac, 10%, Compact Series 5.910In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 4.5 kA 80 J 370 pF - 40 C + 105 C Bulk