2220 Varistors

Results: 373
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
EPCOS / TDK Varistors 130VAC 10% 20mm AdvanceD 6.173In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 20 mm 10 kA 100 J 1340 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 420VAC 10% 20mm AdvanceD 6.407In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 21.5 mm 10 kA 273 J 420 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 150VAC 10% 20mm StandarD 5.186In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 20 mm 8 kA 85 J 1160 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 320VAC 10% 20mm 125 DegC AdvanceD 2.785In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 125C, 85C/85%RH 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 23.5 mm 10 kA 273 J 720 pF - 40 C + 125 C Bulk

EPCOS / TDK Varistors 385VAC 10% 20mm EnergetiQ 1.688In Stock
Min.: 1
Mult.: 1

Disc Varistor, EnergetiQ 20mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 22.5 mm 15 kA 315 J 780 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 115VAC 10% 20mm StandarD 2.572In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 125 VAC 150 VDC 180 V 300 V 20 mm 6.5 kA 60 J 1520 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 150VAC 10% 20mm AdvanceD 2.357In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 21.5 mm 1 kA 120 J 1550 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 230VAC 10% 20mm AdvanceD 1.714In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 21.5 mm 10 kA 180 J 760 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 680VAC 10% 20mm StandarD 1.614In Stock
2.400Expected 3/23/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 21.5 mm 6.5 kA 250 J 340 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 510VAC 10% 20mm StandarD 1.644In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 6.5 kA 190 J 460 pF - 40 C + 105 C Bulk
KYOCERA AVX Varistors 30VAC 34VDC 12J 6300 pF 47 V 77V 13.897In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VGAS MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 34 VDC 47 V 77 V 2 kA 12 J 6300 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 25VAC 10% 20mm StandarD 3.365In Stock
3.000Expected 3/9/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 20 mm 2 kA 22 J 0.0111 uF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 30VAC 10% 20mm StandarD 6.179In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 20 mm 2 kA 26 J 9350 pF - 40 C + 105 C Bulk
Bourns Varistors ZV 25V 10% 6.768In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ZV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 65 V 1.2 kA 9.5 J 5000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 300VAC 10% 20mm StandarD 16.959In Stock
7.000Expected 3/9/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 20 mm 8 kA 173 J 580 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 25VAC 10% 20mm AEC-Q200 1.881In Stock
Min.: 1
Mult.: 1

Disc Varistor, Auto-Grade 20mm MOVs PCB Mount Radial 25 VAC 28 VDC 39 V 77 V 23 mm 2 kA 100 J 0.0111 uF - 40 C + 105 C AEC-Q100 Bulk
EPCOS / TDK Varistors 275VAC 10% 20mm AdvanceD 8.851In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 21.5 mm 1 kA 215 J 850 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 175VAC 10% 20mm AdvanceD 2.268In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 21.5 mm 10 kA 135 J 1000 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 320VAC 10% 20mm SuperioR MP 55In Stock
7.500Expected 3/20/2026
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 22.5 mm 12 kA 330 J 1000 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 320VAC 10% 20mm SuperioR MP 182In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 20 mm 12 kA 330 J 1000 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 275VAC 10% 20mm 3-pin ThermoFuse 239In Stock
Min.: 1
Mult.: 1

Thermo-fused Varistor 3-pin, AdvanceD 20mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9.5 mm 10 kA 215 J 850 pF - 40 C + 85 C Bulk
EPCOS / TDK Varistors 175VAC 10% 20mm StandarD 2.743In Stock
4.200Expected 2/23/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 20 mm 8 kA 98 J 1000 pF - 40 C + 105 C Bulk
KYOCERA AVX Varistors 25VAC 31VDC 9.6J 610 0pF 39 V 65V 347In Stock
4.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

VG MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 65 V 1.2 kA 9.6 J 6100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KEMET Varistors 56V 1000A 2220 AEC-Q200 3.672In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VE + 150 C AEC-Q200 Reel, Cut Tape, MouseReel

EPCOS / TDK Varistors 550VAC 10% 20mm StandarD 661In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 20 mm 6.5 kA 210 J 410 pF - 40 C + 105 C Bulk