AEC-Q200 Varistors

Results: 779
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
EPCOS / TDK B72670M1140K072
EPCOS / TDK Varistors 14VAC 10% 4648mm AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 2.000
Mult.: 1.000

Automotive High Speed Dataline Ethernet, CAN/FD, FLEXRAY AEC-Q200 Blister Pack
EPCOS / TDK B72590E0170S170
EPCOS / TDK Varistors CT0402S17AG2 Non-Stocked
Min.: 300.000
Mult.: 50.000
Reel: 50.000

Automotive MLVs AEC-Q200 Reel
Eaton Electronics Varistors Surface Mount Automotive MLV, AMLV04, 0402 MLV 18 Vdc Non-Stocked Lead-Time 19 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

AMLV04 MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 28 V 55 V 2 A 0.03 J 12 pF - 55 C + 125 C AEC-Q200 Reel
Eaton Electronics Varistors Surface Mount Automotive MLV, AMLV12, 1206 MLV 18 Vdc Non-Stocked Lead-Time 19 Weeks
Min.: 5.000
Mult.: 2.500
Reel: 2.500

AMLV12 MLVs PCB Mount SMD/SMT 18 V AEC-Q200 Reel