CA Varistors

Results: 21.237
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

EPCOS / TDK Varistors 14VAC 10% 7mm AEC-Q200 4.980In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Disc Varistor, Auto-Grade 7mm MOVs PCB Mount Radial 14 VAC 7 mm - 40 C + 105 C AEC-Q100 Reel, Cut Tape

EPCOS / TDK Varistors 440VAC 10% 7mm StandarD 6.142In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 7 mm 1.2 kA 34 J 72 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors 320VAC 10% 10mm StandarD 9.440In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 10 mm 2.5 kA 50 J 170 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 150V 14mm 2pin ThermoFuse Varistor 1.058In Stock
Min.: 1
Mult.: 1

Thermo-fused Varistor 2-pin, AdvanceD 14mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 17 mm 6 kA 60 J 750 pF - 40 C + 85 C Bulk

EPCOS / TDK Varistors 680VAC 10% 14mm StandarD 8.395In Stock
Min.: 1
Mult.: 1
Reel: 350

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 4.5 kA 140 J 180 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors 385VAC 10% 20mm SuperioR MP 1.733In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 22.5 mm 12 kA 335 J 800 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 11Vrms 120A 5.516In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 11 VAC 14 VDC 18 V 35 V 120 A 200 mJ 400 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 60VAC 10% 4032mm 2.258In Stock
Min.: 1
Mult.: 1

Automotive High Speed Dataline Ethernet, CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 4032 (10280 metric) 60 VAC 85 VDC 120 V 200 V 1.2 kA 4.8 J 430 pF - 40 C + 85 C Blister Pack
Littelfuse Varistors M83530/1-2200D 6In Stock
Min.: 1
Mult.: 1
No
PCB Mount Through Hole 150 VAC 200 VDC 650 V 7 mm 6 kA 55 J 3200 pF - 55 C + 125 C Bulk
EPCOS / TDK Varistors 8.371In Stock
Min.: 1
Mult.: 1

NT14 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 17.5 mm 6 kA 125 J 400 pF - 40 C + 125 C
Littelfuse Varistors Fuse Body MOV 4In Stock
Min.: 1
Mult.: 1

M MOVs PCB Mount Axial 150 VAC 200 VDC 240 V 390 V 40.2 mm 40 kA 440 J 4600 pF - 55 C + 85 C Bulk
Littelfuse Varistors 11V 5mm Phenolic UltraMOV 3.758In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 5 mm 500 A 800 mJ 1300 pF - 40 C + 125 C Bulk
Littelfuse Varistors 50V 10mm Phenolic UltraMOV 12In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 50 VAC 68 VDC 82 V 135 V 10 mm 3.5 kA 20 J 1400 pF - 40 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE 4.080In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 12.5 mm 4.5 kA 65 J 320 pF - 40 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 531In Stock
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 17 mm 6.5 kA 205 J 200 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 14MM Radial 1.941In Stock
Min.: 1
Mult.: 1

LA Bulk
Littelfuse Varistors 07MM Radial 4.321In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 7 mm 6.5 kA 13 J 150 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 1.117In Stock
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 23 mm 6.5 kA 340 J 500 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 612In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 23 mm 10 kA 290 J 800 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 2.264In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 330 VAC 435 VDC 530 V 875 V 23 mm 15 kA 546 J 900 pF - 40 C + 125 C Bulk
Littelfuse Varistors 07MM Radial 3.748In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 25 VAC 31 VDC 42.9 V 79 V 7 mm 250 A 1.2 J 675 pF - 55 C + 85 C Bulk
Littelfuse Varistors 68V 40A 150pF 45In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 38 VAC 48 VDC 68 V 138 V 3 mm 40 A 0.26 J 150 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE 4.017In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 40 VAC 56 VDC 74.8 V 127 V 5 mm 100 A 600 mJ 150 pF - 55 C + 85 C Bulk
Vishay / BC Components Varistors VDRST05D0100A017VSTLDSBULKe3 2.750In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 60 V 7 mm 100 A 0.7 J 1050 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 175V 8000A 14D Radial 232In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 16.5 mm 8 kA 116 J 750 pF - 40 C + 125 C Bulk