CA Varistors

Results: 21.254
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Vishay / BC Components Varistors VDRST07D1200A300VSTLDSTAPEe3 1.475In Stock
Min.: 1
Mult.: 1
Reel: 1.500

VDRS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 40 J 130 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 85 VAC 24J 165V-CL 50A-PK 1.500In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 16.5 mm 4.5 kA 24 J 2300 pF - 40 C + 85 C Bulk

EPCOS / TDK Varistors 385VAC 10% 7mm AdvanceD 4.923In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 385 VAC 7 mm - 40 C + 105 C Bulk

EPCOS / TDK Varistors 300VAC 10% 10mm AdvanceD 2.956In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 60 J 200 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors 150VAC 10% 20mm SuperioR MP 858In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 22.5 mm 12 kA 155 J 2050 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors ARRAY 14V 1A 3pF 722In Stock
Min.: 1
Mult.: 1
Reel: 3.000

B72724 MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 16 VDC 175 V 350 V 1 A 30 mJ 3 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 1206 14V 0.4J 1050pF AECQ200 7.908In Stock
Min.: 1
Mult.: 1
Reel: 4.000

VCAS MOVs SMD/SMT SMD/SMT 1206 (3216 metric) 10 VAC 14 VDC 18.5 V 32 V 150 A 400 mJ 1050 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 34VAC 48VDC 0.4J 225 pF 62 V 100V 2.410In Stock
Min.: 1
Mult.: 1
Reel: 4.000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 34 VAC 48 VDC 62 V 100 V 100 A 400 mJ 225 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 300volts 9mm 5mm 4.314In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 40 J 130 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 175V 2500A 13 5mm Radial 2.980In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 12.5 mm 2.5 kA 41 J 430 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 0402 7volts 20A 11.0V to 14.0V 19.432In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MLV0402E3 MLVs PCB Mount SMD/SMT 0402 (1005 metric) 7 VAC 9 VDC 14 V 20 V 20 A 0.05 J 230 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0603 14volts 30A 23.0V to 28.0V 12.153In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MLV0603E3 MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 28 V 40 V 30 A 0.1 J 225 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 17V 12.578In Stock
Min.: 1
Mult.: 1
Reel: 3.500

AV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 17 VAC 20 VDC 27 V 44 V 120 A 0.5 J 370 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 17V 5.773In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 17 VAC 20 VDC 27 V 44 V 800 A 2.9 J 3800 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 20V 11.652In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 22 V 54 V 200 A 1.6 J 780 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors CHIP GUARD 3.3VOLT LOW LEAKAGE 7.579In Stock
Min.: 1
Mult.: 1
Reel: 5.000

MLC SMD/SMT 0603 (1608 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors IsoMOV 3KA 230Vrms Bulk In-Line 3.193In Stock
Min.: 1
Mult.: 1

IsoM3 MOVs Through Hole Radial 230 VAC 300 VDC 620 V 13.2 mm 250 A 30 pF - 40 C + 125 C Bulk
Bourns Varistors ZV 30V 10% 5.335In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 38 VDC 47 V 77 V 300 A 2.1 J 850 pF - 55 C + 125 C Reel, Cut Tape, MouseReel

EPCOS / TDK Varistors 275VAC 10% 20mm StandarD 2.257In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 20 mm 8 kA 151 J 850 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors 230VAC 10% 20mm SuperioR 1.372In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 22.5 mm 12 kA 220 J 760 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 11VAC 10% 3225mm 3.264In Stock
Min.: 1
Mult.: 1

Standard High Surge MLVs PCB Mount SMD/SMT 11 VAC 14 VDC 18 V 36 V 100 A 300 mJ 1750 pF - 40 C + 85 C Blister Pack
KYOCERA AVX Varistors 34VAC 48VDC 1.2J 500 pF 62 V 100V 3.543In Stock
Min.: 1
Mult.: 1
Reel: 10.000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 100 V 250 A 1.2 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18.5 150A 1060pF AEC -Q200 0805 5.500In Stock
Min.: 1
Mult.: 1
Reel: 4.000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 10 VAC 14 VDC 18.5 V 32 V 150 A 400 mJ 1050 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
Vishay / BC Components Varistors 275V 7mm Radial 5mm 6.928In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 400 A 12 J 55 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 175volts 9mm 5mm 4.978In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 9 mm 1.2 kA 23 J 230 pF - 40 C + 85 C Bulk