V Series Varistors

Results: 850
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 3.000Stock Available
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 5 kA 330 pF
Chemi-Con Varistors 65VDC 82V 7000A AEC-Q200 800Stock Available
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 20 mm 10 kA 40 J 6700 pF - 40 C + 85 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked
Min.: 1.000
Mult.: 1.000

V MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 210 V 5 mm 800 A 350 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked
Min.: 1.000
Mult.: 1.000

V MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 260 V 5 mm 800 A 300 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 40 V 5 mm 250 A 1600 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked
Min.: 1.000
Mult.: 1.000

V MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 380 V 5 mm 800 A 110 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked
Min.: 1.000
Mult.: 1.000

V MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 60 V 5 mm 250 A 1450 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 475 V 5 mm 800 A 11 J 90 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked
Min.: 1.000
Mult.: 1.000

V MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 570 V 5 mm 800 A 80 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked
Min.: 1.000
Mult.: 1.000

V MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 620 V 5 mm 800 A 80 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked
Min.: 1.000
Mult.: 1.000

V MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 86 V 5 mm 250 A 700 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked
Min.: 1.000
Mult.: 1.000

V MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 675 V 5 mm 800 A 80 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked
Min.: 1.000
Mult.: 1.000

V MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 123 V 5 mm 250 A 600 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked
Min.: 1.000
Mult.: 1.000

V MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 150 V 5 mm 250 A 580 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 5 mm 800 A 3.5 J 460 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 5 mm 800 A 400 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked
Min.: 1.000
Mult.: 1.000

V MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 210 V 5 mm 800 A 350 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked
Min.: 1.000
Mult.: 1.000

V MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 260 V 5 mm 800 A 300 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked
Min.: 1.000
Mult.: 1.000

V MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 40 V 5 mm 250 A 1600 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 355 V 5 mm 800 A 120 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked
Min.: 1.000
Mult.: 1.000

V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 48 V 5 mm 250 A 1500 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 380 V 5 mm 800 A 110 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 415 V 5 mm 800 A 7.5 J 100 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked
Min.: 1.000
Mult.: 1.000

V MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 60 V 5 mm 250 A 0.7 J 1450 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 475 V 5 mm 800 A 90 pF