4.5 mm Varistors

Results: 277
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors 82V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 400

20D MOVs Through Hole Radial 50 VAC 65 VDC 82 V 135 V 20 mm 10 kA 56 J 4900 pF - 40 C + 105 C Bulk
YAGEO Varistors 82V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 400
: 400

20D MOVs Through Hole Radial 50 VAC 65 VDC 82 V 135 V 20 mm 10 kA 56 J 4900 pF - 40 C + 105 C Reel
YAGEO Varistors 82V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 400

20D MOVs Through Hole Radial 50 VAC 65 VDC 82 V 135 V 20 mm 10 kA 56 J 4900 pF - 40 C + 105 C Bulk
YAGEO Varistors 82V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 400
: 400

20D MOVs Through Hole Radial 50 VAC 65 VDC 82 V 135 V 20 mm 10 kA 56 J 4900 pF - 40 C + 105 C Reel
YAGEO Varistors 82V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 50 VAC 65 VDC 82 V 135 V 20 mm 10 kA 56 J 4900 pF - 40 C + 105 C Bulk
YAGEO Varistors 82V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 400

20D MOVs Through Hole Radial 50 VAC 65 VDC 82 V 135 V 20 mm 10 kA 56 J 4900 pF - 40 C + 105 C Bulk
YAGEO Varistors 82V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 400
: 400

20D MOVs Through Hole Radial 50 VAC 65 VDC 82 V 135 V 20 mm 10 kA 56 J 4900 pF - 40 C + 105 C Reel
YAGEO Varistors 82V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 400

20D MOVs Through Hole Radial 50 VAC 65 VDC 82 V 135 V 20 mm 10 kA 56 J 4900 pF - 40 C + 105 C Bulk
YAGEO Varistors 82V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 400
: 400

20D MOVs Through Hole Radial 50 VAC 65 VDC 82 V 135 V 20 mm 10 kA 56 J 4900 pF - 40 C + 105 C Reel
YAGEO Varistors 82V 15KA MOV Disc 25mm Non-Stocked
Min.: 1
Mult.: 1

25D MOVs Through Hole Radial 50 VAC 65 VDC 82 V 135 V 25 mm 15 kA 80 J 7700 pF - 40 C + 105 C Bulk
YAGEO Varistors 82V 15KA MOV Disc 25mm Non-Stocked
Min.: 1
Mult.: 1

25D MOVs Through Hole Radial 50 VAC 65 VDC 82 V 135 V 25 mm 15 kA 80 J 7700 pF - 40 C + 105 C Bulk
Panasonic Varistors ERZ-E 5mm 220V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 7 mm 1.2 kA 14 J 190 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 5mm 220V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 7 mm 1.2 kA 14 J 190 pF - 40 C + 85 C Bulk
TDK Varistors N Non-Stocked Lead-Time 18 Weeks
Min.: 4.000
Mult.: 2.000

Leaded SHCV MLVs PCB Mount Through Hole 6 mm x 4.5 mm 35 VAC 45 VDC 56 V 90 V 100 A 1.5 J 1 uF - 55 C + 125 C Bulk
Vishay / BC Components VDRH10S175ALE
Vishay / BC Components Varistors VDRHS10D3500A175VKNL16AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 500

VDR MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 12.5 mm 3.5 kA 49 J 430 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH14V175ALE
Vishay / BC Components Varistors VDRHS14D6000A175VKNL16AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 500

VDR MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 16.5 mm 6 kA 99 J 750 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH20R017BKE
Vishay / BC Components Varistors VDRHS20D3000A017VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 23 mm 3 kA 19 J 0.02 uF - 40 C + 125 C Bulk
Chemi-Con Varistors 14VDC 18V 125A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 40 V 5 mm 250 A 0.4 J 2540 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 18VDC 22V 125A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 48 V 5 mm 250 A 0.5 J 2090 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 55VDC 68V 125A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 40 VAC 55 VDC 68 V 150 V 5 mm 250 A 1.6 J 870 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 12VDC 15V 250A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 8 VAC 12 VDC 15 V 30 V 7 mm 500 A 0.7 J 4600 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 14VDC 18V 250A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 7 mm 500 A 0.9 J 3800 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 225VDC 270V 2000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 9 mm 3 kA 35 J 350 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 26VDC 33V 400A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 11.5 mm 800 A 4 J 5000 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 55VDC 68V 400A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 40 VAC 55 VDC 68 V 135 V 9 mm 800 A 8.2 J 3200 pF - 40 C + 85 C Bulk