TDK Varistors

Results: 1.766
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
EPCOS / TDK Varistors CT2220K60G 425In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 60 VAC 85 VDC 100 V 165 V 800 A 6.8 J 800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel

EPCOS / TDK Varistors 25VAC 10% 5mm StandarD 80In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 5 mm 100 A 700 mJ 850 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 275VAC 10% 14mm StandarD 1.980In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs 275 VAC Bulk

EPCOS / TDK Varistors 385VAC 10% 20mm StandarD 1.498In Stock
Min.: 1
Mult.: 1
Reel: 750

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 20 mm 8 kA 150 J 600 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors 440VAC 10% 40mm High E 23In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs PCB Mount SMD/SMT 440 VAC 585 VDC 715 V 1.18 kV 40 mm 40 kA 950 J 1700 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 0402 17Vrms 6A 4.996In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Automotive MLVs PCB Mount SMD/SMT 0402 (1005 metric) 17 VAC 19 VDC 32.5 V 59 V 6 A 10 mJ 15 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel

EPCOS / TDK Varistors 300VAC 10% 7mm StandarD 1.124In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 23 J 100 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 300VAC 10% 7mm StandarD 2.890In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 300 VAC 7 mm Reel, Cut Tape

EPCOS / TDK Varistors 460VAC 10% 14mm StandarD 6In Stock
Min.: 1
Mult.: 1
Reel: 500

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 14 mm 4.5 kA 100 J 260 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors 175VAC 10% 10mm AdvanceD 4.273In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 12 mm 3.5 kA 35 J 300 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 250VAC 10% 10mm AdvanceD 2.889In Stock
Min.: 1
Mult.: 1
Reel: 500

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 10 mm 3.5 kA 50 J 245 pF - 40 C + 105 C Ammo Pack
EPCOS / TDK Varistors 480V 1000A 40J 5In Stock
1.500Expected 4/27/2026
Min.: 1
Mult.: 1
Reel: 1.500

CU Standard PCB Mount SMD/SMT 480 VAC 640 VDC 1 kA 40 J - 40 C + 85 C Reel, Cut Tape

EPCOS / TDK Varistors 385VAC 10% 7mm AdvanceD 4.923In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 385 VAC 7 mm - 40 C + 105 C Bulk

EPCOS / TDK Varistors 300VAC 10% 10mm AdvanceD 2.956In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 60 J 200 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors 150VAC 10% 20mm SuperioR MP 858In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 22.5 mm 12 kA 155 J 2050 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 130VAC 10% 80mm High E 5In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 130 VAC 170 VDC 205 V 340 V 80 mm 100 kA 660 J 0.028 uF - 40 C + 105 C Bulk
EPCOS / TDK Varistors ARRAY 14V 1A 3pF 722In Stock
Min.: 1
Mult.: 1
Reel: 3.000

B72724 MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 16 VDC 175 V 350 V 1 A 30 mJ 3 pF - 40 C + 85 C Reel, Cut Tape, MouseReel

EPCOS / TDK Varistors 14VAC 10% 7mm AEC-Q200 4.980In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Disc Varistor, Auto-Grade 7mm MOVs PCB Mount Radial 14 VAC 7 mm - 40 C + 105 C AEC-Q100 Reel, Cut Tape

EPCOS / TDK Varistors 440VAC 10% 7mm StandarD 6.142In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 7 mm 1.2 kA 34 J 72 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors 320VAC 10% 10mm StandarD 9.440In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 10 mm 2.5 kA 50 J 170 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 680VAC 10% 10mm StandarD 3.590In Stock
Min.: 1
Mult.: 1

B722xxS0 MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 12 mm 2.5 kA 72 J 100 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 385VAC 10% 14mm EnergetiQ 1.936In Stock
Min.: 1
Mult.: 1

Disc Varistor, EnergetiQ 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 8 kA 225 J 400 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 150V 14mm 2pin ThermoFuse Varistor 1.058In Stock
Min.: 1
Mult.: 1

Thermo-fused Varistor 2-pin, AdvanceD 14mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 17 mm 6 kA 60 J 750 pF - 40 C + 85 C Bulk

EPCOS / TDK Varistors 680VAC 10% 14mm StandarD 8.395In Stock
Min.: 1
Mult.: 1
Reel: 350

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 4.5 kA 140 J 180 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors 385VAC 10% 20mm SuperioR MP 1.733In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 22.5 mm 12 kA 335 J 800 pF - 40 C + 105 C Bulk