Semitec Varistors

Results: 119
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Semitec Varistors 200V 1250A 8.5mm 760In Stock
Min.: 1
Mult.: 1

Z7D MOVs PCB Mount Radial 130 VAC 170 VDC 201 V 200 V 8.5 mm 6.5 kA 17.5 J 5500 pF - 40 C + 85 C Bulk
Semitec Varistors 33V 250A 8.5mm 1.368In Stock
Min.: 1
Mult.: 1

Z7D PCB Mount Radial 20 VAC 26 VDC 545 V 22.5 mm 6.5 kA 2 J 1100 pF - 40 C + 85 C Bulk
Semitec Varistors 150V 4500A 16mm 929In Stock
Min.: 1
Mult.: 1

Z15D MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 36 V 16 mm 2 kA 53 J 0.04 uF - 40 C + 85 C Bulk
Semitec Varistors 470V 2500A 12.5mm 589In Stock
Min.: 1
Mult.: 1

Z10D MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 1.25 kA 85 J 590 pF - 40 C + 85 C Bulk
Semitec Varistors 120V 4500A 16mm 693In Stock
Min.: 1
Mult.: 1

Z15D MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 135 V 16 mm 1.25 kA 42 J 810 pF - 40 C + 85 C Bulk
Semitec Varistors 390V 4500A 16mm 830In Stock
Min.: 1
Mult.: 1

Z15D MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 570 V 16 mm 20 kA 140 J 3700 pF - 40 C + 85 C Bulk
Semitec Varistors 39V 250A 8.5mm 307In Stock
Min.: 1
Mult.: 1

Z7D MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 710 V 8.5 mm 6.5 kA 2.4 J 1000 pF - 40 C + 85 C Bulk
Semitec Varistors 220V 2500A 12.5mm
3.800Expected 3/6/2026
Min.: 1
Mult.: 1

Z10D MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 12.5 mm 1 kA 39 J 5500 pF - 40 C + 85 C Bulk
Semitec Varistors 33V 500A 12.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Z10D MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 12.5 mm 10 kA 4.8 J 1700 pF - 40 C + 85 C Bulk
Semitec Varistors 200V 6500A 22.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Z21D MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 250 V 22.5 mm 2.5 kA 140 J 1100 pF - 40 C + 85 C Bulk
Semitec Varistors 100V 2500A 12.5mm Non-Stocked
Min.: 1
Mult.: 1

Z10D PCB Mount Radial 60 VAC 85 VDC 165 V 16 mm 1 kA 17 J 0.025 uF - 40 C + 85 C Bulk
Semitec Varistors 150V 2500A 12.5mm Non-Stocked
Min.: 1
Mult.: 1

Z10D MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 12.5 mm 1 kA 25 J 0.0122 uF - 40 C + 85 C Bulk
Semitec Varistors 18V 500A 12.5mm Non-Stocked
Min.: 1
Mult.: 1

Z10D PCB Mount Radial 11 VAC 14 VDC 36 V 16 mm 1 kA 2.6 J 7000 pF - 40 C + 85 C Bulk
Semitec Varistors 22V 500A 12.5mm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Z10D PCB Mount Radial 14 VAC 18 VDC 43 V 16 mm 1 kA 3.2 J 6500 pF - 40 C + 85 C Bulk
Semitec Varistors 240V 2500A 12.5mm Non-Stocked
Min.: 1
Mult.: 1

Z10D MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 12.5 mm 10 kA 42 J 3300 pF - 40 C + 85 C Bulk
Semitec Varistors 27V 500A 12.5mm Non-Stocked
Min.: 1
Mult.: 1

Z10D PCB Mount Radial 17 VAC 22 VDC 53 V 10 kA 3.9 J 2200 pF - 40 C + 85 C Bulk
Semitec Varistors 330V 2500A 12.5mm Non-Stocked
Min.: 1
Mult.: 1

Z10D PCB Mount Radial 210 VAC 270 VDC 545 V 10 kA 58 J 1500 pF - 40 C + 85 C Bulk
Semitec Varistors 360V 2500A 12.5mm Non-Stocked
Min.: 1
Mult.: 1

Z10D PCB Mount Radial 230 VAC 300 VDC 595 V 10 kA 65 J 1500 pF - 40 C + 85 C Bulk
Semitec Varistors 39V 500A 12.5mm Non-Stocked
Min.: 5.000
Mult.: 5.000

Z10D PCB Mount Radial 25 VAC 31 VDC 77 V 10 kA 5.6 J 1400 pF - 40 C + 85 C Bulk
Semitec Varistors 430V 2500A 12.5mm Non-Stocked
Min.: 1
Mult.: 1

Z10D PCB Mount Radial 275 VAC 350 VDC 710 V 10 kA 80 J 800 pF - 40 C + 85 C Bulk
Semitec Varistors 47V 500A 12.5mm Non-Stocked
Min.: 1
Mult.: 1

Z10D PCB Mount Radial 30 VAC 38 VDC 93 V 8.5 mm 1.25 kA 6.8 J 700 pF - 40 C + 85 C Bulk
Semitec Varistors 510V 2500A 12.5mm Non-Stocked
Min.: 1
Mult.: 1

Z10D PCB Mount Radial 320 VAC 410 VDC 845 V 8.5 mm 1.25 kA 92 J 500 pF - 40 C + 85 C Bulk
Semitec Varistors 56V 500A 12.5mm Non-Stocked
Min.: 1
Mult.: 1

Z10D MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 12.5 mm 1.25 kA 8.1 J 200 pF - 40 C + 85 C Bulk
Semitec Varistors 560V 2500A 12.5mm Non-Stocked
Min.: 1
Mult.: 1

Z10D PCB Mount Radial 350 VAC 450 VDC 930 V 8.5 mm 1.25 kA 92 J 190 pF - 40 C + 85 C Bulk
Semitec Varistors 68V 500A 12.5mm Non-Stocked
Min.: 1
Mult.: 1

Z10D PCB Mount Radial 40 VAC 56 VDC 135 V 8.5 mm 1.25 kA 9.8 J 170 pF - 40 C + 85 C Bulk