Panasonic Varistors

Results: 1.393
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Varistors 270volts 4500A 10mm Straight Cut Leads Non-Stocked
Min.: 1
Mult.: 1

ERZ-E10 PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 11.5 mm 4.5 kA 64 J 530 pF - 40 C + 85 C Bulk
Panasonic Varistors 330volts 4500A 10mm Straight Leads Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 11.5 mm 4.5 kA 72 J 470 pF - 40 C + 85 C Bulk
Panasonic Varistors 330volts 4500A 10mm Straight Cut Leads Non-Stocked
Min.: 1
Mult.: 1

ERZ-E10 PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 11.5 mm 4.5 kA 72 J 470 pF - 40 C + 85 C Bulk
Panasonic Varistors 360volts 4500A 10mm Straight Cut Leads Non-Stocked
Min.: 1
Mult.: 1

ERZ-E10 PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 11.5 mm 4.5 kA 84 J 430 pF - 40 C + 85 C Bulk
Panasonic Varistors 390volts 4500A 10mm Straight Leads Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 11.5 mm 4.5 kA 91 J 400 pF - 40 C + 85 C Bulk
Panasonic Varistors 390volts 4500A 10mm Straight Cut Leads Non-Stocked
Min.: 1
Mult.: 1

ERZ-E10 PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 11.5 mm 4.5 kA 91 J 400 pF - 40 C + 85 C Bulk
Panasonic Varistors 430volts 4500A 10mm Straight Cut Leads Non-Stocked
Min.: 1
Mult.: 1

ERZ-E10 PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 11.5 mm 4.5 kA 99 J 350 pF - 40 C + 85 C Bulk
Panasonic Varistors 470volts 4500A 10mm Straight Cut Leads Non-Stocked
Min.: 1
Mult.: 1

ERZ-E10 PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 11.5 mm 4.5 kA 106 J 320 pF - 40 C + 85 C Bulk
Panasonic Varistors 510volts 4500A 10mm Straight Cut Leads Non-Stocked
Min.: 1
Mult.: 1

ERZ-E10 PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 11.5 mm 4.5 kA 117 J 300 pF - 40 C + 85 C Bulk
Panasonic Varistors 560volts 4500A 10mm Straight Cut Leads Non-Stocked
Min.: 1
Mult.: 1

ERZ-E10 PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 11.5 mm 4.5 kA 120 J 290 pF - 40 C + 85 C Bulk
Panasonic Varistors 620volts 4500A 10mm Straight Cut Leads Non-Stocked
Min.: 1
Mult.: 1

ERZ-E10 PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 4.5 kA 126 J 280 pF - 40 C + 85 C Bulk
Panasonic Varistors 680volts 4500A 10mm Straight Leads Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.025 kV 12.5 mm 4.5 kA 133 J 260 pF - 40 C + 85 C Bulk
Panasonic Varistors 680volts 4500A 10mm Straight Cut Leads Non-Stocked
Min.: 1
Mult.: 1

ERZ-E10 PCB Mount Radial 420 VAC 560 VDC 680 V 1.025 kV 12.5 mm 4.5 kA 133 J 260 pF - 40 C + 85 C Bulk
Panasonic Varistors 750volts 4500A 10mm Straight Leads Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.025 kV 12.5 mm 4.5 kA 140 J 250 pF - 40 C + 85 C Bulk
Panasonic Varistors 750volts 4500A 10mm Straight Cut Leads Non-Stocked
Min.: 1
Mult.: 1

ERZ-E10 PCB Mount Radial 460 VAC 615 VDC 750 V 1.025 kV 12.5 mm 4.5 kA 140 J 250 pF - 40 C + 85 C Bulk
Panasonic Varistors 820volts 4500A 10mm Straight Cut Leads Non-Stocked
Min.: 1
Mult.: 1

ERZ-E10 PCB Mount Radial 510 VAC 670 VDC 820 V 1.025 kV 12.5 mm 4.5 kA 154 J 230 pF - 40 C + 85 C Bulk
Panasonic Varistors 910volts 4500A 10mm Straight Cut Leads Non-Stocked
Min.: 1
Mult.: 1

ERZ-E10 PCB Mount Radial 550 VAC 745 VDC 910 V 1.025 kV 12.5 mm 4.5 kA 168 J 220 pF - 40 C + 85 C Bulk
Panasonic Varistors 1000volts 4500A 10mm Crimped Cut Leads Non-Stocked
Min.: 1
Mult.: 1

ERZ-E10 PCB Mount Radial 625 VAC 825 VDC 1 kV 1.025 kV 12.5 mm 4.5 kA 182 J 200 pF - 40 C + 85 C Bulk
Panasonic Varistors 1100volts 4500A 10mm Crimped Cut Leads Non-Stocked
Min.: 1
Mult.: 1

ERZ-E10 PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.025 kV 12.5 mm 4.5 kA 196 J 180 pF - 40 C + 85 C Bulk
Panasonic Varistors 200volts 4500A 10mm Crimped Cut Leads Non-Stocked
Min.: 1
Mult.: 1

ERZ-E10 PCB Mount Radial 130 VAC 170 VDC 200 V 1.025 kV 11.5 mm 4.5 kA 47 J 630 pF - 40 C + 85 C Bulk
Panasonic Varistors 220volts 4500A 10mm Crimped Cut Leads Non-Stocked
Min.: 1
Mult.: 1

ERZ-E10 PCB Mount Radial 140 VAC 180 VDC 220 V 1.025 kV 11.5 mm 4.5 kA 50 J 600 pF - 40 C + 85 C Bulk
Panasonic Varistors 240volts 4500A 10mm Crimped Cut Leads Non-Stocked
Min.: 1
Mult.: 1

ERZ-E10 PCB Mount Radial 150 VAC 200 VDC 240 V 1.025 kV 11.5 mm 4.5 kA 56 J 570 pF - 40 C + 85 C Bulk
Panasonic Varistors 270volts 4500A 10mm Crimped Cut Leads Non-Stocked
Min.: 1
Mult.: 1

ERZ-E10 PCB Mount Radial 175 VAC 225 VDC 270 V 1.025 kV 11.5 mm 4.5 kA 64 J 530 pF - 40 C + 85 C Bulk
Panasonic Varistors 330volts 4500A 10mm Crimped Cut Leads Non-Stocked
Min.: 1
Mult.: 1

ERZ-E10 PCB Mount Radial 210 VAC 270 VDC 330 V 1.025 kV 11.5 mm 4.5 kA 72 J 470 pF - 40 C + 85 C Bulk
Panasonic Varistors 360volts 4500A 10mm Crimped Cut Leads Non-Stocked
Min.: 1
Mult.: 1

ERZ-E10 PCB Mount Radial 230 VAC 300 VDC 360 V 1.025 kV 11.5 mm 4.5 kA 84 J 430 pF - 40 C + 85 C Bulk