Littelfuse Varistors

Results: 5.712
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 18V 1210 125C AUML AEC-Q200 Low Profile 1.648In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AUML MLVs PCB Mount SMD/SMT 1210 (3225 metric) 18 VDC 32 V 40 V 1.5 A 3 J - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 18V 40A 550pF 1.129In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 9 VAC 13 VDC 18 V 49 V 3 mm 40 A 0.05 J 550 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14V 30A 125pF 4.448In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 28 V 50 V 30 A 100 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 18V 120pF 0603 AEC-Q200 MLA AUTO 669In Stock
2.500Expected 7/13/2026
Min.: 1
Mult.: 1
Reel: 2.500

MLA AUTO MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 28 V 50 V 30 A 100 mJ 120 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 3.849In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MLA 0603 (1608 metric) 18 VDC 50 V 120 pF Reel, Cut Tape, MouseReel
Littelfuse Varistors 18V 520pF 0805 AEC-Q200 MLA AUTO 1.192In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MLA AUTO MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 28 V 44 V 120 A 300 mJ 520 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors MLV 18V 0402 STD MLE SERIES 1.997In Stock
10.000Expected 2/26/2026
Min.: 1
Mult.: 1
Reel: 10.000

MLE MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 50 V 55 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 3.969In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MLE MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VDC 22 V 50 V 125 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 18 VDC 50V-CL 2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MLE Reel, Cut Tape, MouseReel
Littelfuse Varistors 10 VAC .17J 36V-CL 40KA-PK 3.153In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 14.4 V to 21.6 V 36 V 5 mm 100 A 170 mJ 1000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 10 VAC .8J 36V-CL 250A-P 517In Stock
4.500Expected 5/12/2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 14.4 V to 21.6 V 36 V 7 mm 250 A 800 mJ 2000 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 1.254In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 19.8 V 37 V 20 mm 2 kA 10 J 0.022 uF - 55 C + 85 C Bulk
Littelfuse Varistors 10 VAC 1.5J 36V-CL 500A-P 3.757In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 14.4 V to 21.6 V 36 V 10 mm 500 A 1.5 J 5000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 10 VAC 3.5J 36V-CL 1KA-PK 3.314In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 14.4 V to 21.6 V 36 V 14 mm 1 kA 3.5 J 0.011 uF - 55 C + 85 C Bulk
Littelfuse Varistors 10 VAC 80J 37V-CL 2KA-PK 1.063In Stock
1.500Expected 4/10/2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 14.4 V to 21.6 V 37 V 20 mm 2 kA 80 J 0.022 uF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 250A 110pF 13 Inch Reel 1.260In Stock
3.500Expected 3/25/2026
Min.: 1
Mult.: 1
Reel: 4.000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 130 VAC 175 VDC 200 V 340 V 250 A 4 J 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 130V 250A 110pF 7 Inch Reel 1.940In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 130 VAC 175 VDC 200 V 340 V 250 A 4 J 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 130V 20mm Epoxy UltraMOV 2.424In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 130 VAC 170 VDC 184 V to 226 V 340 V 20 mm 10 kA 100 J 1900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 140V 20mm Epoxy UltraMOV 1.397In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 20 mm 10 kA 110 J 1750 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14V 20mm Epoxy AEC-Q200 AUMOV 2.408In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 9 mm 20 A 28 J 0.0222 uF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors 14V 20mm Epoxy UltraMOV 1.030In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 20 mm 8 kA 28 J 0.0222 uF - 40 C + 85 C Bulk
Littelfuse Varistors 150V 20mm Epoxy UltraMOV 1.699In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 150 VAC 200 VDC 216 V to 264 V 395 V 20 mm 10 kA 120 J 1600 pF - 55 C + 85 C Bulk
Littelfuse Varistors 175V 20mm Epoxy UltraMOV 1.165In Stock
1.500Expected 3/25/2026
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 175 VAC 225 VDC 243 V to 297 V 455 V 20 mm 10 kA 135 J 1400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 17V 20mm Epoxy UltraMOV 1.021In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 20 mm 8 kA 35 J 0.01875 uF - 40 C + 85 C Bulk
Littelfuse Varistors 20V 20mm Epoxy UltraMOV 1.335In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 20 mm 8 kA 58 J 0.015 uF - 40 C + 85 C Bulk