Bourns Varistors

Results: 1.290
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors AVHT Auto Series SMD Non-Stocked Lead-Time 10 Weeks
Min.: 12.500
Mult.: 2.500
Reel: 2.500

AVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 40 VAC 56 VDC 68 V 110 V 400 A 900 pF - 55 C + 150 C AEC-Q200 Reel
Bourns Varistors AV 40 K 1210 401 NI R1 Non-Stocked Lead-Time 10 Weeks
Min.: 12.500
Mult.: 2.500
Reel: 2.500

AV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 40 VAC 56 VDC 68 V 110 V 400 A 900 pF - 55 C + 125 C AEC-Q200 Reel
Bourns Varistors AVHT Auto Series SMD Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 1.000
Reel: 1.000

AVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 40 VAC 56 VDC 68 V 800 A 1800 pF - 55 C + 150 C AEC-Q200 Reel
Bourns Varistors AV Auto SerIes NISn 40V 1812 Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 1.000
Reel: 1.000

AV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 40 VAC 56 VDC 68 V 110 V 800 A 1800 pF - 55 C + 125 C AEC-Q200 Reel
Bourns Varistors AVHT Auto Series SMD Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 1.000
Reel: 1.000

AVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1.2 kA 5500 pF - 55 C + 150 C AEC-Q200 Reel
Bourns Varistors Chip Guard 0402 3.3 Volts Non-Stocked Lead-Time 12 Weeks
Min.: 30.000
Mult.: 10.000
Reel: 10.000

MLC SMD/SMT 0402 (1005 metric) 25 V - 40 C + 125 C Reel
Bourns Varistors IsoMOV 3KA 320Vrms Reel In-Line Non-Stocked Lead-Time 12 Weeks
Min.: 15.200
Mult.: 400
Reel: 400

IsoM3 MOVs Through Hole Radial 320 VAC 415 VDC 875 V 13.2 mm 250 A 30 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 3KA 320Vrms Reel Crimped Non-Stocked Lead-Time 12 Weeks
Min.: 15.200
Mult.: 400
Reel: 400

IsoM3 MOVs, GDTs PCB Mount Radial 320 VAC 415 VDC 875 V 13.2 mm 6 kA 144 J 30 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 5KA 175Vrms Bulk Crimped Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 300

IsoM5 MOVs, GDTs PCB Mount Radial 175 VAC 225 VDC 470 V 13.2 mm 10 kA 144 J 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 175Vrms Reel Crimped Non-Stocked Lead-Time 12 Weeks
Min.: 10.000
Mult.: 400
Reel: 400

IsoM5 MOVs, GDTs PCB Mount Radial 175 VAC 225 VDC 470 V 13.2 mm 10 kA 144 J 40 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 5KA 275Vrms Bulk Crimped Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 300

IsoM5 MOVs, GDTs PCB Mount Radial 275 VAC 350 VDC 730 V 13.2 mm 10 kA 223 J 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 275Vrms Reel Crimped Non-Stocked Lead-Time 12 Weeks
Min.: 10.000
Mult.: 400
Reel: 400

IsoM5 MOVs, GDTs PCB Mount Radial 275 VAC 350 VDC 730 V 13.2 mm 10 kA 223 J 40 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 5KA 420Vrms Bulk Crimped Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 300

IsoM5 MOVs, GDTs PCB Mount Radial 420 VAC 560 VDC 13.2 mm 10 kA 336 J 40 pF - 40 C + 125 C Bulk
Bourns Varistors PV 60V 10% Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 1.000
Reel: 1.000

PV MOVs PCB Mount SMD/SMT 60 VAC 85 VDC 100 V 165 V 1.2 kA 7 J 680 pF - 40 C + 85 C Reel
Bourns Varistors PV 95 K 3225 R2 Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 1.500
Reel: 1.500

PV MOVs PCB Mount SMD/SMT 95 VAC 125 VDC 150 V 250 V 400 A 6 J 220 pF - 40 C + 85 C Reel
Bourns Varistors ZVX 14V 0603 Ni Sn Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 4.000
Reel: 4.000

ZV Reel
Bourns Varistors ZV 11 K 0603 300 Ni R1 HT Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 4.000
Reel: 4.000

ZVHT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 14 VDC 18 V 33 V 30 A 0.2 J 210 pF - 55 C + 125 C Reel
Bourns Varistors ZV 14V 10% 0805 NI Sn Non-Stocked Lead-Time 10 Weeks
Min.: 30.000
Mult.: 15.000
Reel: 15.000

ZV MLVs Reel
Bourns Varistors ZV 14 K 0805 121 Ni R1 HT Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

ZVHT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 22 V 38 V 120 A 0.4 J 355 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 14 K 1206 201 Ni R1 HT Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 3.500

ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 22 V 38 V 200 A 0.6 J 950 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 14 K 1210 401 Ni R1 HT Non-Stocked Lead-Time 10 Weeks
Min.: 16.000
Mult.: 4.000
Reel: 4.000

ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 38 V 400 A 1.6 J 2000 pF - 55 C + 125 C Reel
Bourns Varistors ZV 17 K 1206 201 Ni R2 Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 10.000
Reel: 10.000

ZV MLVs Reel
Bourns Varistors ZV 25 K 0805 121 Ni R1 HT Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 3.500

ZVHT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 65 V 120 A 0.2 J 260 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 25V 10% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 510 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 35V 10% 2220 NI Sn Non-Stocked Lead-Time 10 Weeks
Min.: 8.000
Mult.: 4.000
Reel: 4.000

ZV MLVs Reel