Bourns Varistors

Results: 1.299
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 2800pF 18volts 10% 403In Stock
2.000Expected 6/9/2026
Min.: 1
Mult.: 1
Reel: 2.000

MOV-07DxxxK MOVs PCB Mount Radial 11 VAC 20 VDC 18 V 36 V 7 mm 250 A 900 mJ 2800 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 280pF 180volts 10% 49In Stock
2.000Expected 5/4/2026
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 115 VAC 198 VDC 180 V 300 V 7 mm 1.2 kA 11.7 J 280 pF - 40 C + 85 C Bulk
Bourns Varistors 250pF 200volts 10% 2.791In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MOV-07DxxxK MOVs PCB Mount Radial 130 VAC 225 VDC 200 V 340 V 7 mm 1.2 kA 13 J 250 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 2300pF 22volts 10% 716In Stock
2.000Expected 5/11/2026
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 14 VAC 24 VDC 22 V 43 V 7 mm 250 A 1.1 J 2300 pF - 40 C + 85 C Bulk
Bourns Varistors 2300pF 22volts 10% 3.382In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MOV-07DxxxK MOVs PCB Mount Radial 14 VAC 24 VDC 22 V 43 V 7 mm 250 A 1.1 J 2300 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 230pF 220volts 10% 4.689In Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 140 VAC 242 VDC 220 V 360 V 7 mm 1.2 kA 14 J 230 pF - 40 C + 85 C Bulk
Bourns Varistors 230pF 220volts 10% 3.875In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MOV-07DxxxK MOVs PCB Mount Radial 140 VAC 242 VDC 220 V 360 V 7 mm 1.2 kA 14 J 230 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 210pF 240volts 10% 5.565In Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 150 VAC 264 VDC 240 V 395 V 7 mm 1.2 kA 15 J 210 pF - 40 C + 85 C Bulk
Bourns Varistors 210pF 240volts 10% 11.994In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MOV-07DxxxK MOVs PCB Mount Radial 150 VAC 264 VDC 240 V 395 V 7 mm 1.2 kA 15 J 210 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 1800pF 27volts 10% 2.952In Stock
2.000Expected 5/13/2026
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 17 VAC 30 VDC 27 V 53 V 7 mm 250 A 1.4 J 1800 pF - 40 C + 85 C Bulk
Bourns Varistors 1800pF 27volts 10% 6.540In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MOV-07DxxxK MOVs PCB Mount Radial 17 VAC 30 VDC 27 V 53 V 7 mm 250 A 1.4 J 1800 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 185pF 270volts 10% 1.780In Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 175 VAC 297 VDC 270 V 455 V 7 mm 1.2 kA 18 J 185 pF - 40 C + 85 C Bulk
Bourns Varistors 185pF 270volts 10% 5.918In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MOV-07DxxxK MOVs PCB Mount Radial 175 VAC 297 VDC 270 V 455 V 7 mm 1.2 kA 18 J 185 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 165pF 300volts 10% 4.655In Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 190 VAC 330 VDC 300 V 250 V 7 mm 1.2 kA 20 J 165 pF - 40 C + 85 C Bulk
Bourns Varistors 165pF 300volts 10% 986In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MOV-07DxxxK MOVs PCB Mount Radial 190 VAC 330 VDC 300 V 250 V 7 mm 1.2 kA 20 J 165 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 1250pF 33volts 10% 1.446In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MOV-07DxxxK MOVs PCB Mount Radial 20 VAC 36 VDC 33 V 65 V 7 mm 250 A 1.7 J 1250 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 150pF 330volts 10% 1.006In Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 210 VAC 363 VDC 330 V 550 V 7 mm 1.2 kA 23 J 150 pF - 40 C + 85 C Bulk
Bourns Varistors 140pF 360volts 10% 6.013In Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 230 VAC 396 VDC 360 V 595 V 7 mm 1.2 kA 25 J 140 pF - 40 C + 85 C Bulk
Bourns Varistors 1300pF 39volts 10% 3.324In Stock
2.000Expected 5/6/2026
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 25 VAC 43 VDC 39 V 77 V 7 mm 250 A 2.1 J 1300 pF - 40 C + 85 C Bulk
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 2.345In Stock
1.500Expected 5/13/2026
Min.: 1
Mult.: 1
Reel: 1.500

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 275 VAC 350 VDC 430 V 710 V 9 mm 1.2 kA 28 J 138 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 115pF 430volts 10% 5.076In Stock
Min.: 1
Mult.: 1
Reel: 1.500

MOV-07DxxxK MOVs PCB Mount Radial 275 VAC 473 VDC 430 V 710 V 7 mm 1.2 kA 28 J 115 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk 1.303In Stock
Min.: 1
Mult.: 1

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 30 VAC 38 VDC 47 V 93 V 9 mm 250 A 2.5 J 1680 pF - 40 C + 105 C Bulk
Bourns Varistors 1100pF 47volts 10% 2.396In Stock
2.000Expected 5/11/2026
Min.: 1
Mult.: 1
Reel: 2.000

MOV-07DxxxK MOVs PCB Mount Radial 30 VAC 52 VDC 47 V 93 V 7 mm 250 A 2.5 J 1100 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 105pF 470volts 10% 17.450In Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 300 VAC 517 VDC 470 V 775 V 7 mm 1.2 kA 30 J 105 pF - 40 C + 85 C Bulk
Bourns Varistors 105pF 470volts 10% 15.522In Stock
18.000Expected 3/4/2026
Min.: 1
Mult.: 1
Reel: 1.500

MOV-07DxxxK MOVs PCB Mount Radial 300 VAC 517 VDC 470 V 775 V 7 mm 1.2 kA 30 J 105 pF - 40 C + 85 C Reel, Cut Tape