Bourns Varistors

Results: 1.299
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors MLV Auto 0805 20VAC , Lead free 3.987In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 30 V to 38 V 56 V 250 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV Auto 0805 25VAC , Lead free 3.781In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 36 V to 44 V 71 V 220 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0805 35VAC , Lead free 1.942In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 35 VAC 45 VDC 54 V to 66 V 93 V 130 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 1206 4VAC , Lead free 3.865In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BVRA Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 4 VAC 5.5 VDC 8 V to 14 V 25 V 2000 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 1206 11VAC , Lead free 3.860In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BVRA Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 11 VAC 14 VDC 18 V to 22 V 36 V 840 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 1206 14VAC , Lead free 3.970In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BVRA Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 22 V to 28 V 42 V 900 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 1206 17VAC , Lead free 3.995In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BVRA Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 17 VAC 22 VDC 25 V to 32 V 48 V 780 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 1206 20VAC , Lead free 3.787In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BVRA Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 29.7 V to 37.3 V 58 V 600 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 1206 25VAC , Lead free 3.804In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BVRA Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 36 V to 44 V 69 V 650 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 1206 35VAC , Lead free 3.889In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BVRA Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 54 V to 62 V 108 V 230 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 1206 40VAC , Lead free 3.120In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BVRA Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 66 V to 82 V 110 V 220 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 1206 50VAC , Lead free 3.930In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BVRA Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 77 V to 93 V 138 V 250 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 1206 60VAC , Lead free 3.825In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BVRA Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 60 VAC 85 VDC 104 V to 126 V 168 V 120 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV 1206 4VAC , Lead free 6.423In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BVR1206 Low Voltage Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 4 VAC 5.5 VDC 8 V to 14 V 25 V 2000 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV 1206 14VAC , Lead free 7.641In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BVR1206 Low Voltage Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 22 V to 28 V 42 V 900 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV 1210 4VAC , Lead exemption 3.941In Stock
Min.: 1
Mult.: 1
Reel: 2.000

BVR1210 Low Voltage Varistors SMD/SMT SMD/SMT 1210 (3225 metric) 4 VAC 5.5 VDC 9 V to 14 V 28 V 2100 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV 1210 14VAC , Lead exemption 3.125In Stock
Min.: 1
Mult.: 1
Reel: 2.000

BVR1210 Low Voltage Varistors SMD/SMT SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V to 29 V 45 V 1100 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV 1812 10VAC , Lead exemption 1.885In Stock
Min.: 1
Mult.: 1
Reel: 1.000

BVR1812 Low Voltage Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 10 VAC 14 VDC 16 V to 22 V 42 V 3800 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ChipGuard 0201 0.05pF 6VDC 27.954In Stock
Min.: 1
Mult.: 1
Reel: 15.000

CG0201MLU SMD/SMT 0201 20 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors ChipGuard 0201 0.05pF 12VDC 29.892In Stock
Min.: 1
Mult.: 1
Reel: 15.000

CG0201MLU SMD/SMT 0201 20 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors ChipGuard 0201 0.05pF 15VDC 29.110In Stock
Min.: 1
Mult.: 1
Reel: 15.000

CG0201MLU SMD/SMT 0201 20 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors ChipGuard 0201 0.05pF 30VDC 29.813In Stock
Min.: 1
Mult.: 1
Reel: 15.000

CG0201MLU SMD/SMT 0201 20 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors EV 150Vrms 14mm Bulk L2 10.107In Stock
Min.: 1
Mult.: 1

EV Disc Varistors Through Hole Radial 150 VAC 200 VDC 240 V 395 V 16.5 mm 8 kA 900 pF - 40 C + 105 C Bulk
Bourns Varistors EV 230Vrms 14mm Bulk L2 4.878In Stock
Min.: 1
Mult.: 1

EV Disc Varistors Through Hole Radial 230 VAC 300 VDC 360 V 595 V 16.5 mm 8 kA 650 pF - 40 C + 105 C Bulk
Bourns Varistors EV 250Vrms 10mm Bulk L2 15.045In Stock
Min.: 1
Mult.: 1

EV Disc Varistors Through Hole Radial 250 VAC 320 VDC 390 V 650 V 12.5 mm 5 kA 320 pF - 40 C + 105 C Bulk