10 mm Varistors

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors 2R-4 90V 20% 3KA MOV 2.959In Stock
Min.: 1
Mult.: 1
: 1.500

05D MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 810 V 5 mm 400 A 15 J 55 pF - 40 C + 105 C Reel, Cut Tape
Chemi-Con Varistors 85VDC 100V 600A AEC-Q200 2.940In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 7.5 mm 800 A 3 J 350 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 100VDC 120V 600A AEC-Q200 3.941In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 210 V 5 mm 800 A 3.5 J 310 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 170VDC 200V 600A AEC-Q200 2.180In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 355 V 5 mm 800 A 6 J 110 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 26VDC 33V 125A AEC-Q200 3.226In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 73 V 5 mm 250 A 0.8 J 1480 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 30VDC 39V 125A AEC-Q200 2.426In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 25 VAC 30 VDC 39 V 86 V 5 mm 250 A 0.9 J 1310 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 37VDC 47V 125A AEC-Q200 1.378In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 30 VAC 37 VDC 47 V 104 V 5 mm 250 A 1.1 J 1140 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 44VDC 56V 125A AEC-Q200 1.512In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 35 VAC 44 VDC 56 V 123 V 5 mm 250 A 1.3 J 1000 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 385VDC 470V 600A AEC-Q200
3.000Expected 9/24/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 810 V 5 mm 800 A 15 J 60 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 125VDC 150V 600A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 7.5 mm 800 A 4.5 J 270 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 14VDC 18V 125A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 40 V 5 mm 250 A 0.4 J 2540 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 145VDC 180V 600A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 110 VAC 145 VDC 180 V 325 V 7.5 mm 800 A 5 J 190 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 18VDC 22V 125A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 48 V 5 mm 250 A 0.5 J 2090 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 200VDC 240V 600A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 415 V 5 mm 800 A 7.5 J 100 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 270VDC 330V 600A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 570 V 5 mm 800 A 9.5 J 80 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 300VDC 360V 600A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 620 V 5 mm 800 A 11 J 80 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 320VDC 390V 600A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 675 V 5 mm 800 A 12 J 70 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 55VDC 68V 125A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 40 VAC 55 VDC 68 V 150 V 5 mm 250 A 1.6 J 870 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 65VDC 82V 600A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 125 V 7.5 mm 800 A 2.5 J 400 pF - 40 C + 85 C Bulk