7500 pF Varistors

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 320V 50kA 7500pF 15In Stock
48Expected 8/17/2026
Min.: 1
Mult.: 1

BA MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 510 V 760 V 60 mm 50 kA 1.1 kJ 7500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 20V 14mm Epoxy UltraMOV 1.658In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 14 mm 4 kA 20 J 7500 pF - 40 C + 85 C Bulk
Littelfuse Varistors 20V 14mm Epoxy UltraMOV 2.759In Stock
Min.: 1
Mult.: 1
: 500

LV UltraMOV MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 14 mm 4 kA 20 J 7500 pF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors 4 VAC .8J 20V-CL 250A-P 1.859In Stock
5.000Expected 7/7/2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 4 VAC 5 VDC 6 V to 11 V 20 V 10 mm 250 A 800 mJ 7500 pF - 55 C + 85 C Bulk
Panasonic Varistors 50V 100A CLAMP
30.892On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 20 mm 10 kA 56 J 7500 pF - 40 C + 85 C Bulk
Littelfuse Varistors 20V 3000A 7500pF 14mm Radial Non-Stocked Lead-Time 15 Weeks
Min.: 1.800
Mult.: 600

HMOV MOVs PCB Mount Radial 20 VAC 26 VDC 36.3 V 65 V 14 mm 3 kA 20 J 7500 pF - 55 C + 125 C Bulk
Littelfuse Varistors 20V 3000A 7500pF 14mm Radial Non-Stocked Lead-Time 15 Weeks
Min.: 3.500
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 20 VAC 26 VDC 36.3 V 65 V 14 mm 3 kA 20 J 7500 pF - 55 C + 125 C Reel
Littelfuse Varistors 20V 3000A 7500pF 14mm Radial Non-Stocked Lead-Time 15 Weeks
Min.: 1.800
Mult.: 600

HMOV MOVs PCB Mount Radial 20 VAC 26 VDC 36.3 V 65 V 14 mm 3 kA 20 J 7500 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 3.500
Mult.: 500
: 500
HMOV MOVs PCB Mount Radial 20 VAC 26 VDC 36.3 V 65 V 17 mm 3 kA 20 J 7500 pF - 55 C + 125 C Reel
Littelfuse Varistors 20V 14mm Phenolic UltraMOV Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 14 mm 4 kA 20 J 7500 pF - 40 C + 125 C Bulk
Littelfuse Varistors 20V 14mm Phenolic UltraMOV Non-Stocked Lead-Time 15 Weeks
Min.: 3.500
Mult.: 500
: 500

LV UltraMOV MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 14 mm 4 kA 20 J 7500 pF Reel
Littelfuse Varistors 3.5V 3000pF 1206 AEC-Q200 MLA AUTO Non-Stocked Lead-Time 17 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

MLA AUTO Varistor SMD/SMT SMD/SMT 1206 (3216 metric) 3.5 VDC 13 V 7500 pF AEC-Q100 Reel
Littelfuse Varistors 320V 70kA 7500pF Non-Stocked Lead-Time 15 Weeks
Min.: 60
Mult.: 20

CA MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 760 V 60 mm 70 kA 7500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250A 7500pF Non-Stocked Lead-Time 15 Weeks
Min.: 10.000
Mult.: 1.000

ZA MOVs PCB Mount Radial 4 VAC 535 VDC 20 V 10 mm 250 A 800 mJ 7500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250A 7500pF Non-Stocked Lead-Time 15 Weeks
Min.: 10.000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 4 VAC 535 VDC 20 V 10 mm 250 A 800 mJ 7500 pF - 55 C + 85 C Reel
Littelfuse Varistors 250A 7500pF Non-Stocked Lead-Time 15 Weeks
Min.: 10.000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 4 VAC 535 VDC 20 V 10 mm 250 A 800 mJ 7500 pF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 500
: 500

ZA 535 VDC 20 V 7500 pF Reel
Vishay / BC Components Varistors VDRST14D1000A020VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 16.5 mm 1 kA 8.8 J 7500 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST14D1000A020VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 750

VDRS MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 16.5 mm 1 kA 8.8 J 7500 pF - 40 C + 85 C Reel, Cut Tape
YAGEO Varistors 390V 70KA MOV Disc 53mm Non-Stocked Lead-Time 18 Weeks
Min.: 600
Mult.: 30

53D MOVs Chassis Mount Screw 250 VAC 320 VDC 390 V 650 V 53 mm 70 kA 885 J 7500 pF - 40 C + 85 C Bulk
Semitec Varistors 56V 250A 8.5mm Non-Stocked
Min.: 1
Mult.: 1

Z7D PCB Mount Radial 35 VAC 45 VDC 135 V 22.5 mm 6.5 kA 3.4 J 7500 pF - 40 C + 85 C Bulk
Vishay / BC Components VDRH14M020TSE
Vishay / BC Components Varistors VDRHS14D2000A020VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 750

VDRH MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 16.5 mm 2 kA 9.5 J 7500 pF - 40 C + 125 C Reel, Cut Tape
Chemi-Con Varistors 44VDC 56V 1000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 35 VAC 44 VDC 56 V 110 V 14 mm 2 kA 13 J 7500 pF - 40 C + 85 C Bulk