600 pF Varistors

Results: 185
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 60 VAC 85 VDC 100 V 165 V 9 mm 1.2 kA 6.5 J 600 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 6.000
Mult.: 300

MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 510 VAC 670 VDC 820 V 1.355 kV 23 mm 6.5 kA 265 J 600 pF - 40 C + 105 C Bulk
Panasonic Varistors 220volts 4500A 10mm Straight Leads Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 11.5 mm 4.5 kA 50 J 600 pF - 40 C + 85 C Bulk
Panasonic Varistors 680VDC 1W 7500A L/S=10mm Cut LD Non-Stocked Lead-Time 14 Weeks
Min.: 2.000
Mult.: 2.000

ERZ-E-S1 MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 17.5 mm 7.5 kA 382 J 600 pF - 40 C + 125 C Bulk
ABRACON Varistors VARISTOR 60V 300A 1210 Non-Stocked Lead-Time 15 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

AMCV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 34.1 VAC 48 VDC 60 V 110 V 1 kA 3 J 600 pF - 55 C + 85 C Reel
Littelfuse Varistors 68V 250A 600pF Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 1.000
No
RA8 MOVs PCB Mount Radial 40 VAC 56 VDC 127 V 8 mm 250 A 600 pF - 55 C + 125 C Bulk
Littelfuse V14X300EL2T
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 400

Disc Varistors Through Hole Radial 300 VAC 385 VDC 470 VDC 775 V 10 kA 250 J 600 pF - 40 C + 125 C Reel, Cut Tape
YAGEO 681KN20-P12.5
YAGEO Varistors TMOV Disc 20mm,680V 10KA,P=12.5,Bulk Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20N MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 20 mm 10 kA 435 J 600 pF - 40 C + 105 C Bulk
Eaton Electronics Varistors MOV, 20 mm size, 420 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 22.5 mm 100 A 230 J 600 pF - 40 C + 125 C Bulk
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 13 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

ZV Varistors SMD/SMT SMD/SMT 2220 95 V 125 V 150 V 250 V 500 A 7.4 J 600 pF - 55 C + 125 C Reel