1500 pF Bulk Varistors

Results: 138
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Varistors 200V 8A CLAMP 247In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 150 VAC 200 VDC 240 V 395 V 8 kA 95 J 1500 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 175V 20MM 392In Stock
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 23 mm 10 kA 190 J 1500 pF - 40 C + 125 C Bulk
YAGEO Varistors 33V 0.25KA MOV Disc 7mm 1.933In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 20 VAC 26 VDC 33 V 65 V 7 mm 250 A 1.7 J 1500 pF - 40 C + 105 C Bulk
YAGEO Varistors 270V 10KA MOV Disc 20mm 180In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 175 VAC 225 VDC 270 V 455 V 20 mm 10 kA 190 J 1500 pF - 40 C + 105 C Bulk
YAGEO Varistors 33V 0.25KA MOV Disc 7mm 2.618In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 20 VAC 26 VDC 33 V 65 V 7 mm 250 A 1.7 J 1500 pF - 40 C + 105 C Bulk
YAGEO Varistors 33V 0.25KA MOV Disc 7mm 1.922In Stock
Min.: 1
Mult.: 1

07H MOVs Through Hole Radial 20 VAC 26 VDC 33 V 65 V 7 mm 250 A 1.7 J 1500 pF - 40 C + 125 C Bulk
YAGEO Varistors 430V 15KA MOV Disc 25mm 56In Stock
Min.: 1
Mult.: 1

25D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 25 mm 15 kA 380 J 1500 pF - 40 C + 105 C Bulk
Littelfuse Varistors 230V 20KA SQ 25MM PB FREE 25S 735In Stock
Min.: 1
Mult.: 1

TMOV 585 V 1500 pF Bulk
Littelfuse Varistors 2700V 70kA 1500pF 60mm Disc 23In Stock
Min.: 1
Mult.: 1

BB MOVs PCB Mount SMD/SMT 1.7 kVAC 2.15 kVDC 2.765 kV 4.3 kV 60 mm 70 kA 6 kJ 1500 pF - 55 C + 85 C Bulk
Vishay / BC Components Varistors 50volts 13 5mm Rad. 744In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 140 V 12.5 mm 2.5 kA 12 J 1500 pF - 40 C + 85 C Bulk
TDK Varistors 175VAC 10% 20mm EnergetiQ 618In Stock
Min.: 1
Mult.: 1

Disc Varistor, EnergetiQ 20mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 22.5 mm 15 kA 135 J 1500 pF - 40 C + 105 C Bulk
Semitec Varistors 100V 6500A 22.5mm 343In Stock
Min.: 1
Mult.: 1

Z21D MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 110 V 22.5 mm 250 A 70 J 1500 pF - 40 C + 85 C Bulk
Littelfuse Varistors 25V 7mm Epoxy UltraMOV 1.145In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 7 mm 1 kA 5.5 J 1500 pF - 40 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE 2.212In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 9 mm 800 A 5 J 1500 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 75 VAC 33J 210V-CL 6500A- 87In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 75 VAC 102 VDC 132 V 210 V 20 mm 6.5 kA 33 J 1500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 40 VAC 6.5J 135V-CL 500A- 2.592In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 40 VAC 56 VDC 61 V to 75 V 123 V 10 mm 500 A 6.5 J 1500 pF - 55 C + 85 C Bulk
YAGEO Varistors MOV Disc 20mm, 270V 6.5KA, Bulk 2.659In Stock
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 20 mm 6.5 kA 127 J 1500 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 7mm, 33V 0.25KA, Bulk 125In Stock
4.000Expected 9/15/2026
Min.: 1
Mult.: 1

05D MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 73 V 7 mm 100 A 800 mJ 1500 pF - 40 C + 105 C Bulk
Panasonic Varistors 240V 8KA 48x42x14mm 5In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 136 VAC 200 VDC 240 V 395 V 8 kA 95 J 1500 pF - 40 C + 85 C Bulk
Panasonic Varistors 14V 1A CLAMP 1.432In Stock
1.200On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 48 V 5 mm 250 A 0.7 J 1500 pF - 40 C + 85 C Bulk
Eaton Electronics Varistors MOVHE, 20 mm size, 175 VAC 254In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 175 VAC 225 VDC 270 V 455 V 22.5 mm 100 A 190 J 1500 pF - 40 C + 125 C Bulk
YAGEO Varistors 68V 0.5KA MOV Disc 10mm
1.721Expected 7/14/2026
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 40 VAC 56 VDC 68 V 135 V 10 mm 500 A 8.2 J 1500 pF - 40 C + 105 C Bulk
Vishay / BC Components Varistors 175volts 6500A 20D Radial Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 23 mm 6.5 kA 158 J 1500 pF - 40 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 4.500
Mult.: 1.500

AUMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 9 mm 800 A 5 J 1500 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors 25V 7mm Epoxy AEC-Q200 AUMOV Non-Stocked Lead-Time 14 Weeks
Min.: 9.000
Mult.: 1.500

AUMOV MOVs PCB Mount Radial 25 VAC 28 VDC 39 V 77 V 12.5 mm 2.5 A 5.5 J 1500 pF - 40 C + 85 C AEC-Q100 Bulk