1500 pF Varistors

Results: 242
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors MLV, 1206, 14V 6.000In Stock
Min.: 1
Mult.: 1
: 3.000

X-series, AUTO, 1206 PCB Mount SMD/SMT 14 VAC 16 VDC 22 VDC to 27 VDC 40 V 200 A 600 mJ 1500 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 50VAC 65VDC 1500pF AEC-Q200 2.543In Stock
Min.: 1
Mult.: 1
: 1.000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 50 VAC 65 VDC 73 V to 91 V 140 V 800 A 1500 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors ZV 50V 10% 5.674In Stock
Min.: 1
Mult.: 1
: 1.000

ZVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 82 V 135 V 800 A 5.8 J 1500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KEMET Varistors 65V 800A 2220 AEC-Q200 4.815In Stock
Min.: 1
Mult.: 1
: 1.000

VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 82 V 135 V 800 A 5.8 J 1500 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors RADIAL VARISTOR 7MM ROHS/LEAD FREE 9.580In Stock
Min.: 1
Mult.: 1
: 1.000

LV UltraMOV MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 7 mm 1 kA 5.5 J 1500 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors DV SERIES 25V 3.848In Stock
Min.: 1
Mult.: 1
: 2.000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 25 VAC 31 VDC 39 V 77 V 100 A 1.2 J 1500 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 175V 20MM 360In Stock
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 23 mm 10 kA 190 J 1500 pF - 40 C + 125 C Bulk
Panasonic Varistors 200V 8A CLAMP 246In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 150 VAC 200 VDC 240 V 395 V 8 kA 95 J 1500 pF - 40 C + 85 C Bulk
YAGEO Varistors 33V 0.25KA MOV Disc 7mm 2.618In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 20 VAC 26 VDC 33 V 65 V 7 mm 250 A 1.7 J 1500 pF - 40 C + 105 C Bulk
YAGEO Varistors 33V 0.25KA MOV Disc 7mm 1.922In Stock
Min.: 1
Mult.: 1

07H MOVs Through Hole Radial 20 VAC 26 VDC 33 V 65 V 7 mm 250 A 1.7 J 1500 pF - 40 C + 125 C Bulk
YAGEO Varistors 430V 15KA MOV Disc 25mm 56In Stock
Min.: 1
Mult.: 1

25D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 25 mm 15 kA 380 J 1500 pF - 40 C + 105 C Bulk
YAGEO Varistors 33V 0.25KA MOV Disc 7mm 1.933In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 20 VAC 26 VDC 33 V 65 V 7 mm 250 A 1.7 J 1500 pF - 40 C + 105 C Bulk
YAGEO Varistors 270V 10KA MOV Disc 20mm 180In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 175 VAC 225 VDC 270 V 455 V 20 mm 10 kA 190 J 1500 pF - 40 C + 105 C Bulk
Littelfuse Varistors 230V 20KA SQ 25MM PB FREE 25S 735In Stock
Min.: 1
Mult.: 1

TMOV 585 V 1500 pF Bulk
Vishay / BC Components VDRH07D020TSE
Vishay / BC Components Varistors VDRHS07D0500A020VSTLDSTAPEe3 1.400In Stock
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 9 mm 500 A 2.8 J 1500 pF - 40 C + 125 C
Vishay / BC Components Varistors 1210 20volts 26A 31.0V to 38.0V 1.998In Stock
Min.: 1
Mult.: 1
: 2.000

MLV1210E3 MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 62 V 400 A 1.9 J 1500 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 50VAC 1210 MLV 975In Stock
Min.: 1
Mult.: 1
: 1.000

Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 50 VAC 65 VDC 140 V 1500 pF - 40 C + 125 C Reel, Cut Tape
TDK Varistors 1210 20Vrms 400A 8.628In Stock
Min.: 1
Mult.: 1
: 3.000

Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 1.9 J 1500 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1210 25Vrms 300A 9.496In Stock
Min.: 1
Mult.: 1
: 2.000

Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 65 V 300 A 1.7 J 1500 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1210 20V 400A 1500pF 13.687In Stock
Min.: 1
Mult.: 1
: 3.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 1.9 J 1500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 1812. 56VDC. 110VC 4.8J 150C AEC-Q200 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

VT Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 40 VAC 56 VDC 110 V 1.5 kA 4.8 J 1500 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 2700V 70kA 1500pF 60mm Disc 23In Stock
Min.: 1
Mult.: 1

BB MOVs PCB Mount SMD/SMT 1.7 kVAC 2.15 kVDC 2.765 kV 4.3 kV 60 mm 70 kA 6 kJ 1500 pF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 21VAC 30VDC 1.9J 150 0pF 41 V 67V 5.953In Stock
Min.: 1
Mult.: 1
: 1.000

VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 21 VAC 30 VDC 41 V 67 V 300 A 1.9 J 1500 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 1206 1500pF 200A 14VDC 8.177In Stock
Min.: 1
Mult.: 1
: 4.000

WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 14 VDC 18 V 35 V 200 A 500 mJ 1500 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 50volts 13 5mm Rad. 734In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 140 V 12.5 mm 2.5 kA 12 J 1500 pF - 40 C + 85 C Bulk