Eaton Electronics Varistors

Results: 638
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Eaton Electronics Varistors MOV, 14 mm size, 250 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 16.5 mm 50 A 100 J 510 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 14 mm size, 250 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 500

MOV MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 16.5 mm 50 A 100 J 510 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 14 mm size, 275 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 500

MOV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 50 A 115 J 460 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 14 mm size, 300 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 50 A 118 J 430 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 14 mm size, 300 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 500

MOV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 50 A 118 J 430 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 14 mm size, 320 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 16.5 mm 50 A 121 J 390 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 14 mm size, 320 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 500

MOV MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 16.5 mm 50 A 121 J 390 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 14 mm size, 350 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 16.5 mm 50 A 125 J 360 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 14 mm size, 350 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 500

MOV MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 16.5 mm 50 A 125 J 360 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 14 mm size, 385 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 50 A 128 J 320 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 14 mm size, 385 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 500

MOV MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 50 A 128 J 320 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 14 mm size, 420 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 50 A 130 J 290 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 14 mm size, 420 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 500

MOV MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 50 A 130 J 290 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 14 mm size, 460 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 50 A 143 J 270 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 14 mm size, 460 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 400

MOV MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 50 A 143 J 270 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 14 mm size, 510 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 50 A 157 J 240 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 14 mm size, 510 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 400

MOV MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 50 A 157 J 240 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 14 mm size, 550 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 50 A 175 J 220 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 14 mm size, 550 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 400

MOV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 50 A 175 J 220 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 14 mm size, 625 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 16.5 mm 50 A 190 J 200 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 14 mm size, 625 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 400

MOV MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 16.5 mm 50 A 190 J 200 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 20 mm size, 130 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 22.5 mm 100 A 95 J 2000 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 20 mm size, 140 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 140 VAC 180 VDC 220 V 360 V 22.5 mm 100 A 100 J 1800 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 20 mm size, 150 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 22.5 mm 100 A 108 J 1650 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 20 mm size, 175 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 175 VAC 225 VDC 270 V 455 V 22.5 mm 100 A 127 J 1500 pF - 40 C + 125 C Bulk