Eaton Electronics Varistors

Results: 638
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Eaton Electronics Varistors MOV, 10 mm size, 385 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 1.250

MOV MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 25 A 72 J 160 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 10 mm size, 420 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 12.5 mm 25 A 75 J 150 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 10 mm size, 420 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 1.250

MOV MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 12.5 mm 25 A 75 J 150 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 10 mm size, 460 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 25 A 77 J 130 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 10 mm size, 460 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

MOV MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 25 A 77 J 130 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 10 mm size, 510 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 12.5 mm 25 A 85 J 120 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 10 mm size, 510 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

MOV MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 12.5 mm 25 A 85 J 120 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 10 mm size, 550 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 25 A 93 J 110 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 10 mm size, 550 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

MOV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 25 A 93 J 110 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 10 mm size, 625 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 12.5 mm 25 A 102 J 100 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 10 mm size, 625 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

MOV MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 12.5 mm 25 A 102 J 100 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 14 mm size, 130 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 16.5 mm 50 A 57 J 1000 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 14 mm size, 130 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 500

MOV MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 16.5 mm 50 A 57 J 1000 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 14 mm size, 140 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 140 VAC 180 VDC 220 V 360 V 16.5 mm 50 A 60 J 900 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 14 mm size, 140 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 500

MOV MOVs Through Hole Radial 140 VAC 180 VDC 220 V 360 V 16.5 mm 50 A 60 J 900 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 14 mm size, 150 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 16.5 mm 50 A 63 J 830 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 14 mm size, 150 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 500

MOV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 16.5 mm 50 A 63 J 830 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 14 mm size, 175 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 175 VAC 225 VDC 270 V 455 V 16.5 mm 50 A 70 J 740 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 14 mm size, 175 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 500

MOV MOVs Through Hole Radial 175 VAC 225 VDC 270 V 455 V 16.5 mm 50 A 70 J 740 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 14 mm size, 190 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 190 VAC 250 VDC 300 V 500 V 16.5 mm 50 A 77 J 670 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 14 mm size, 190 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 500

MOV MOVs Through Hole Radial 190 VAC 250 VDC 300 V 500 V 16.5 mm 50 A 77 J 670 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 14 mm size, 210 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 16.5 mm 50 A 85 J 610 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 14 mm size, 210 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 500

MOV MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 16.5 mm 50 A 85 J 610 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 14 mm size, 230 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 230 VAC 300 VDC 360 V 595 V 16.5 mm 50 A 93 J 560 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 14 mm size, 230 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 500

MOV MOVs Through Hole Radial 230 VAC 300 VDC 360 V 595 V 16.5 mm 50 A 93 J 560 pF - 40 C + 125 C Ammo Pack