Varistors

Results: 20.792
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 385 VAC 2.341In Stock
Min.: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 385 VAC 505 VDC 620 V 1.025 kV 5 kA 100 J 200 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 30VAC 38VDC 2500pF AEC-Q200 1.676In Stock
Min.: 1
Mult.: 1
: 1.000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 46 V to 54 V 80 V 800 A 2500 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 460 VAC 2.035In Stock
Min.: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 460 VAC 615 VDC 750 V 1.24 kV 5 kA 110 J 180 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ChipGuard 0201 0.05pF 12VDC 29.892In Stock
Min.: 1
Mult.: 1
: 15.000

CG0201MLU SMD/SMT 0201 20 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors ChipGuard 0201 0.05pF 15VDC 28.960In Stock
Min.: 1
Mult.: 1
: 15.000

CG0201MLU SMD/SMT 0201 20 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors ChipGuard 0201 0.05pF 30VDC 29.503In Stock
Min.: 1
Mult.: 1
: 15.000

CG0201MLU SMD/SMT 0201 20 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk 3.967In Stock
Min.: 1
Mult.: 1

MOV-14D Varistors Through Hole Radial 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 16.5 mm 4.5 kA 335 J 156 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 10.496In Stock
Min.: 1
Mult.: 1
: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 250 VAC 320 VDC 390 V 650 V 16.5 mm 4.5 kA 100 J 612 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk 5.500In Stock
Min.: 1
Mult.: 1

MOV-20D Varistors Through Hole Radial 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 23 mm 6.5 kA 625 J 312 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 14.225In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 17 VAC 22 VDC 27 V 53 V 23 mm 2 kA 18 J 0.0216 uF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 4.881In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 300 VAC 385 VDC 470 V 775 V 23 mm 6.5 kA 220 J 1020 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 6.522In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 50 VAC 65 VDC 82 V 135 V 23 mm 6.5 kA 38 J 6000 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 15.185In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 840 V 14 mm 6 kA 136 J 380 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 10mm Phenolic UltraMOV 4.400In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs Bulk
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 17.666In Stock
14.000Expected 10/26/2026
Min.: 1
Mult.: 1
: 2.000

MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 44 V 500 A 2.5 J 1440 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 33V 180A 500pF 41.519In Stock
Min.: 1
Mult.: 1
: 2.500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 26 VAC 33 VDC 38 V 75 V 180 A 800 mJ 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 275V 250A 50pF 13 Inch Reel 24.256In Stock
Min.: 1
Mult.: 1
: 4.000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 275 VAC 369 VDC 430 V 710 V 250 A 8 J 80 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.3J 250 0pF 8.5 V 18V 59.391In Stock
46.000Expected 7/15/2026
Min.: 1
Mult.: 1
: 1.000

V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.6 VDC 8.5 V 18 V 120 A 300 mJ 2500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 750VAC 10% 60mm High E 413In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 750 VAC 970 VDC 1.2 kV 2 kV 60 mm 70 kA 2 kJ 2400 pF - 40 C + 105 C Bulk
TDK Varistors 1.2pF 70VDC 0402 AEC-Q200, Single Pair Ethernet 1000BASE-T1 37.586In Stock
Min.: 1
Mult.: 1
: 10.000

AVRH MLVs PCB Mount SMD/SMT 0402 (1005 metric) 70 VDC 100 V 190 V 300 mA 10 mJ 1.2 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 20pF 19VDC 0603 Array AEC-Q200 6.705In Stock
Min.: 1
Mult.: 1
: 4.000

AVRH MLVs PCB Mount SMD/SMT 0603 (1608 metric) 19 VDC 27 V 60 V 4 A 0.04 J 20 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0402 LIN 200pF 16VDC 17.866In Stock
Min.: 1
Mult.: 1
: 10.000

AVRH Varistors PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 22 V 40 V 200 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Schneider Electric Varistors K SUPPRESSOR VARISTOR 50-129VAC VDC 52In Stock
Min.: 1
Mult.: 1
LA4K
Vishay / BC Components Varistors 0402 4volts 20A 7.1V to 9.3V 16.870In Stock
Min.: 1
Mult.: 1
: 10.000

MLV0402E3 MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.6 VDC 9.3 V 15.5 V 20 A 0.05 J 360 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 14V 34.830In Stock
Min.: 1
Mult.: 1
: 2.500

AV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 24 V 40 V 200 A 0.6 J 1000 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel