Varistors

Results: 20.793
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 5.769In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 115 VAC 150 VDC 180 V 300 V 23 mm 6.5 kA 85 J 2640 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 5.860In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 140 VAC 180 VDC 220 V 360 V 23 mm 6.5 kA 100 J 2160 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 12.138In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 175 VAC 225 VDC 270 V 455 V 23 mm 6.5 kA 127 J 1800 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 7.690In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 190 VAC 250 VDC 300 V 500 V 23 mm 6.5 kA 136 J 1560 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 5.568In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 230 VAC 300 VDC 360 V 595 V 23 mm 6.5 kA 163 J 1320 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 5.639In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 25 VAC 31 VDC 39 V 77 V 23 mm 2 kA 26 J 0.018 uF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 5.562In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 250 VAC 320 VDC 390 V 650 V 23 mm 6.5 kA 180 J 1200 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 5.238In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 275 VAC 350 VDC 430 V 710 V 23 mm 6.5 kA 190 J 1116 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 4.944In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 30 VAC 38 VDC 47 V 93 V 23 mm 2 kA 33 J 0.0168 uF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 4.899In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 320 VAC 415 VDC 510 V 845 V 23 mm 6.5 kA 220 J 936 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 5.393In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 35 VAC 45 VDC 56 V 110 V 23 mm 2 kA 41 J 0.0132 uF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 5.868In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 350 VAC 460 VDC 560 V 925 V 23 mm 6.5 kA 220 J 852 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 5.837In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 40 VAC 56 VDC 68 V 135 V 23 mm 2 kA 46 J 0.0108 uF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 5.882In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 420 VAC 560 VDC 680 V 1.12 kV 23 mm 6.5 kA 220 J 720 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 5.903In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 460 VAC 615 VDC 750 V 1.24 kV 23 mm 6.5 kA 230 J 636 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 3.974In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 485 VAC 640 VDC 780 V 1.29 kV 23 mm 6.5 kA 255 J 612 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 4.355In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 510 VAC 670 VDC 820 V 1.355 kV 23 mm 6.5 kA 265 J 600 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 50Vrms 2220 4500A High Surge 207In Stock
1.000Expected 9/23/2026
Min.: 1
Mult.: 1
: 250

KV2501 Varistors SMD/SMT SMD/SMT 2220 (5750 metric) 50 VAC 63 VDC 77.5 V 115 V 4.5 kA 880 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors G14, Hybrid design, 14 mm, Vrms=420V, GDT Voltage 1600(1280-1920)V , 105C 1.185In Stock
Min.: 1
Mult.: 1

Hybrid Disc Varistor / GDT G14 series MOVs PCB Mount Radial 420 VAC 510 V 1.25 kV 17 mm 6 kA - 40 C + 105 C Bulk
TDK Varistors G20, Hybrid design, 20 mm, Vrms=300V, GDT Voltage 1000(800-1200)V , 105C 696In Stock
Min.: 1
Mult.: 1

Hybrid Disc Varistor / GDT G20 series MOVs PCB Mount Radial 300 VAC 360 V 890 V 22.5 mm 10 kA 235 J - 40 C + 105 C Bulk
TDK Varistors G20, Hybrid design, 20 mm, Vrms=420V, GDT Voltage 1600(1280-1920)V , 105C 855In Stock
Min.: 1
Mult.: 1

Hybrid Disc Varistor / GDT G20 series MOVs PCB Mount Radial 420 VAC 510 V 1.295 kV 22.5 mm 10 kA 330 J - 40 C + 105 C Bulk
Vishay / BC Components Varistors 625 VAC 566J 1650V-CL 10KA-P 924In Stock
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 23 mm 10 kA 566 J 280 pF - 40 C + 125 C Bulk
Bourns Varistors AVHT AUTO SERIES 17V 5.472In Stock
Min.: 1
Mult.: 1
: 1.000

AVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 17 VAC 20 VDC 27 V 44 V 800 A 2.9 J 3800 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 510VAC 10% 20mm AdvanceD Thermofused 1.534In Stock
Min.: 1
Mult.: 1

Thermo-fused Varistor, AdvanceD 20mm PCB Mount Radial - 40 C + 105 C Bulk
TDK Varistors 1210 30Vrms 300A 49.649In Stock
Min.: 1
Mult.: 1
: 2.000

Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 38 VDC 47 V 77 V 300 A 2 J 1000 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel