Varistors

Results: 20.836
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 750VAC 10% 40mm High E 276In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 750 VAC 970 VDC 1.2 kV 2 kV 40 kA 1200 J 1000 pF - 40 C + 105 C Bulk
TDK Varistors 14mm, 350Vac, 10%, Compact Series 7.457In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 4.5 kA 80 J 350 pF - 40 C + 105 C Bulk
Panasonic Varistors 200V 8A CLAMP 246In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 150 VAC 200 VDC 240 V 395 V 8 kA 95 J 1500 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 11mm 270V Bulk ZNR Surge Absorber 14.482In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 13 mm 6 kA 99 J 580 pF - 40 C + 85 C Bulk
Panasonic Varistors 14mm D type 910volts 7.5KA 510J 400pF 9.593In Stock
Min.: 1
Mult.: 1

ERZ-E10 PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 17.5 mm 7.5 kA 510 J 400 pF - 40 C + 85 C Bulk
Panasonic Varistors 33V 1000A ZNR SUR ABSORBER 14MM 31.719In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 14 mm 2 kA 9.5 J 0.0122 uF - 40 C + 85 C
Panasonic Varistors 220VDC 0.6W 1mA L/S=7.5mm Long LD 30.869In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 13 mm 6 kA 78 J 660 pF - 40 C + 125 C Bulk
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E14A751 1.091In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 20 mm 7.5 kA 420 J 600 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers SMD Mold 8.600In Stock
Min.: 1
Mult.: 1
: 2.000

VF MOVs PCB Mount SMD/SMT 17 VAC 22 VDC 22 V 53 V 125 A 1 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 600In Stock
Min.: 1
Mult.: 1
: 300

TMOV MOVs PCB Mount Radial 385 VAC 620 VDC 1.025 kV 20 mm 10 kA 700 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 423In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 750 VAC 970 VDC 1.32 kV 1.98 kV 20 mm 10 kA 480 J 175 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14V 5mm Epoxy UltraMOV 4.357In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 5 mm 500 A 1 J 1100 pF - 40 C + 85 C Bulk
Littelfuse Varistors 95V 5mm Epoxy UltraMOV 4.430In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 95 VAC 127 VDC 150 V 250 V 5 mm 800 A 9 J 200 pF Bulk
Littelfuse Varistors Multi Layer HS 2.500In Stock
Min.: 1
Mult.: 1

MHS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VAC 42 VDC 135 V 0.005 J 3 pF - 55 C + 125 C Bulk
Littelfuse Varistors Multi Layer HS 2.400In Stock
Min.: 1
Mult.: 1

MHS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 9 VDC 30 V 22 pF - 55 C + 125 C Bulk
Littelfuse Varistors 17V 20mm Phenolic UltraMOV 784In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 20 mm 8 kA 35 J 0.01875 uF - 40 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 343In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 14 VAC 18 VDC 24.2 V 43 V 20 mm 2 kA 12 J 0.018 uF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial 270In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 275 VAC 369 VDC 453 V 680 V 20 mm 6.5 kA 140 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 40kA 3800pF 30In Stock
Min.: 1
Mult.: 1

HB34 MOVs PCB Mount Radial 320 VAC 420 VDC 830 V 34 mm 40 kA 460 J 3800 pF - 55 C + 85 C Bulk
Vishay / BC Components Varistors VDRST14D4500A510VSTLDSTAPEe3 955In Stock
Min.: 1
Mult.: 1
: 500

VDRS MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 4.5 kA 145 J 220 pF - 40 C + 85 C Reel, Cut Tape
YAGEO Varistors 18V 3KA MOV Disc 20mm 134In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 3 kA 13 J 0.0285 uF - 40 C + 105 C Bulk
YAGEO Varistors 200V 3.5KA MOV Disc 10mm 100In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 10 mm 3.5 kA 35 J 500 pF - 40 C + 105 C Bulk
YAGEO Varistors 22V 0.5KA MOV Disc 7mm 1.669In Stock
Min.: 1
Mult.: 1
: 2.000

05D MOVs Through Hole Radial 14 VAC 18 VDC 22 V 43 V 7 mm 500 A 2.4 J 2300 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 27V 2KA MOV Disc 20mm 240In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 17 VAC 22 VDC 27 V 53 V 20 mm 2 kA 16 J 0.013 uF - 40 C + 105 C Bulk
YAGEO Varistors 330V 2.5KA MOV Disc 10mm 1.000In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 10 mm 2.5 kA 43 J 300 pF - 40 C + 105 C Bulk