SMD/SMT Thermistors - NTC

Results: 2.137
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 40.229In Stock
Min.: 1
Mult.: 1
: 20.000
NCP 4311 K 100 kOhms 1 % SMD/SMT SMD/SMT - 40 C + 125 C 01005 (0402 metric) 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 10.213In Stock
Min.: 1
Mult.: 1
: 20.000
NCP 3434 K 10 kOhms 0.5 % SMD/SMT SMD/SMT - 40 C + 125 C 01005 (0402 metric) 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 6.830In Stock
Min.: 1
Mult.: 1
NCU15_S 4500 K 470 kOhms 3 % SMD/SMT SMD/SMT - 55 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 5.783In Stock
Min.: 1
Mult.: 1
NCU 3900 K 10 kOhms 3 % SMD/SMT SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 9.990In Stock
Min.: 1
Mult.: 1
NCU15_S 3950 K 2.2 kOhms 3 % SMD/SMT SMD/SMT - 55 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 9.900In Stock
Min.: 1
Mult.: 1
NCU 3950 K 4.7 kOhms 3 % SMD/SMT SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 7.370In Stock
Min.: 1
Mult.: 1
: 15.000
NCP 3434 K 10 kOhms 0.5 % SMD/SMT SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 9.900In Stock
Min.: 1
Mult.: 1
NCU 3950 K 1.5 kOhms 1 % SMD/SMT SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 9.495In Stock
Min.: 1
Mult.: 1
NCU 3950 K 15 kOhms 3 % SMD/SMT SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 9.990In Stock
Min.: 1
Mult.: 1
NCU 3950 K 2.2 kOhms 5 % SMD/SMT SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 9.520In Stock
Min.: 1
Mult.: 1
NCU15_S 3950 K 22 kOhms 5 % SMD/SMT SMD/SMT - 55 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200
Littelfuse NTC (Negative Temperature Coefficient) Thermistors RB103J9W-2 THERMISTOR 4.000In Stock
Min.: 1
Mult.: 1

3892 K 10 kOhms 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10k 1% SMD Low B AUTO GRADE 4.155In Stock
30.000Expected 8/24/2026
Min.: 1
Mult.: 1
: 10.000

NTCS0402E3..T 3490 K 10 kOhms 70 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,0.5%,0603,125C,AEC-Q200,ECO 6.355In Stock
Min.: 1
Mult.: 1
: 4.000

NTCGS 3435 K 10 kOhms 100 mW 0.5 % SMD/SMT SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay NTC (Negative Temperature Coefficient) Thermistors NTCFLEX0510k2%3435K25mm 270In Stock
Min.: 1
Mult.: 1

NTCAFLEX05 3435 K 10 kOhms 60 mW 2 % Screw SMD/SMT - 40 C + 125 C 6 mm 25 mm 0.3 mm
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 4.7K 3% B 3650 55/125/56 9.487In Stock
Min.: 1
Mult.: 1
: 4.000

B574V2 3650 K 4.7 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 1206 10K J62 B-35300 9.600In Stock
8.000Expected 8/3/2026
Min.: 1
Mult.: 1
: 4.000

B57621C5 3530 K 10 kOhms 300 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10K 3% B 4000 55/125/56 73.114In Stock
Min.: 1
Mult.: 1
: 4.000

B573V2 4000 K 10 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 100K OHM 0.5C MELF 5.274In Stock
Min.: 1
Mult.: 1

HM 3892 K 100 kOhms 0.5 % PCB Mount SMD/SMT - 55 C + 220 C MiniMELF-2 0.0603 in 0.135 in 0.0603 in 0.0603 in Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 47Kohms 5% SMD 9.951In Stock
Min.: 1
Mult.: 1
: 4.000

NTCS0603E3.....T 3960 K 47 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors Glass Protected NTC Thermistor 0805, 2.2kOhms, 5%, 210mW 10.307In Stock
Min.: 1
Mult.: 1
: 4.000

3600 K 2.2 kOhms 210 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 22Kohms 5% SMD 10.174In Stock
Min.: 1
Mult.: 1
: 4.000

NTCS0805E3..T 3800 K 22 kOhms 210 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 10K OHM, 3%, 0201 6.232In Stock
Min.: 1
Mult.: 1
: 15.000

NTCG 3435 K 10 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 4K7 J62 B-3520 NTC Thermistor 1206 9.573In Stock
Min.: 1
Mult.: 1
: 2.000

Standard 3520 K 4.7 kOhms 300 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 47k 1% SMD High B AUTO GRADE 8.959In Stock
Min.: 1
Mult.: 1
: 10.000

NTCS0402E3..T 4075 K 47 kOhms 70 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel