B57800K0472A001

EPCOS / TDK
871-B57800K0472A001
B57800K0472A001

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 4.7k 3988 1% 60mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 422

Stock:
422 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,47 € 5,47 €
4,92 € 24,60 €
4,72 € 47,20 €
4,48 € 112,00 €
4,32 € 216,00 €
4,16 € 416,00 €
4,15 € 1.037,50 €
3,86 € 1.930,00 €
3,70 € 3.700,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
K800
3988 K
4.7 kOhms
60 mW
1 %
Off-Board
Wire Lead
- 40 C
+ 100 C
6 mm
870 mm
6 mm
30 mm
Bulk
B Tolerance: 1 %
Beta Value: B25/100
Brand: EPCOS / TDK
Product Type: NTC Thermistors
Factory Pack Quantity: 50
Subcategory: Thermistors
Type: NTC
Voltage: 1.5 kVAC
Part # Aliases: B57800K472A1
Unit Weight: 27,263 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

NTC Thermistors

EPCOS NTC Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. These thermistors feature multilayer NTC with inner electrodes, nickel barrier termination, and superior resistance stability during soldering. EPCOS NTC Thermistors offer excellent long-term aging stability in high-temperature environments.