B57136S0309M100

TDK
871-B57136S0309M100
B57136S0309M100

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors ICL S36, R25=3ohm , Imax=30A , Max Enegry=750J

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
86
Expected 6/29/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,25 € 11,25 €
9,92 € 49,60 €
9,22 € 92,20 €
8,99 € 224,75 €
8,33 € 416,50 €
7,38 € 708,48 €
6,71 € 3.864,96 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
S36
3 Ohms
25 W
25 %
PCB Mount
Radial
+ 55 C
+ 170 C
39 mm
12 mm
Bulk
Brand: TDK
Current Rating: 30 A
Lead Diameter: 2 mm
Lead Spacing: 19 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 96
Subcategory: Thermistors
Type: Inrush Current Limiter
Part # Aliases: B57136S309M100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S30 & S36 NTC ICL Thermistors

TDK S30 and S36 NTC ICL Thermistors are NTC inrush current limiters (ICLs) with a UL 94 V-0 flame-retardant coating material. These TDK NTC thermistors feature maximum steady-state currents of up to 35A and energy absorption capabilities of up to 750J, making the components optimal for high-power applications that demand reliable suppression of inrush currents. The components cover resistance values from 2Ω to 20Ω, permissible capacitances up to 13,050µF at 240VAC, and continuous current ratings from 10A to 35A. The 30mm S30 series and 36mm S36 series are designed for inrush current limiting in switch-mode power supplies and soft-start motors.

NTC Thermistors

TDK NTC Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. These thermistors feature multilayer NTC with inner electrodes, nickel barrier termination, and superior resistance stability during soldering. TDK NTC Thermistors offer excellent long-term aging stability in high-temperature environments.