318 Signal Conditioning

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Frequency Frequency Range Voltage Rating Bandwidth Impedance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
RFMi Signal Conditioning 12V 916.5 MHz 54.2 kOhms, 52.8 kOhms SMD 5.580In Stock
Min.: 1
Mult.: 1
Reel: 500

Signal Conditioning Bandpass Filters 916.5 MHz 916.2 MHz to 916.8 MHz 12 V 750 kHz 54.2 kOhms, 52.8 kOhms SMD/SMT SM-3030-6 - 40 C + 125 C RF AEC-Q200 Reel, Cut Tape
Mini-Circuits Signal Conditioning Ceramic Resonator Band Pass Filter, 3.126 - 3.234 GHz, 50 Ohm 25In Stock
Min.: 1
Mult.: 1

Signal Conditioning Bandpass Filters 3.126 GHz to 3.234 GHz 50 Ohms SMD/SMT - 40 C + 85 C CBP4 Tray
Mini-Circuits Signal Conditioning 3 Ways Core & Wire Power Splitter, 5 - 1800 MHz, 75? 40In Stock
Min.: 1
Mult.: 1
Reel: 50

Signal Conditioning Power Dividers / Splitters 5 MHz to 1.8 GHz SMD/SMT AH202 - 40 C + 85 C SYPS Reel, Cut Tape
Marki Microwave Signal Conditioning The T3-18G is a high performance mixer featuring LO/RF from 10 MHz to 18 GHz and IF from 1 MHz to 10 GHz. 3In Stock
Min.: 1
Mult.: 1
No
Signal Conditioning Mixer 10 MHz to 18 GHz, 1 MHz to 10 GHz 50 Ohms Connector - 55 C + 100 C
KYOCERA AVX Signal Conditioning Size 4617 Fc3.18GHz PB 2.45 to 4.14GHz 90In Stock
Min.: 1
Mult.: 1
Reel: 250

Signal Conditioning Bandpass Filters 1.49 GHz to 4.87 GHz 1.69 GHz 50 Ohms SMD/SMT - 55 C + 85 C BP MLO Reel, Cut Tape, MouseReel
RF360 Signal Conditioning 751 MHz,50 Ohms SMD/SMT Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Signal Conditioning Bandpass Filters 751 MHz 50 Ohms SMD/SMT - 40 C + 85 C Reel
RFMi Signal Conditioning 37 Ohms, 25 Ohms 12 V 916.20 to 916.80 M Non-Stocked Lead-Time 53 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Signal Conditioning Bandpass Filters 916.5 MHz 916.2 MHz to 916.8 MHz 12 V 600 kHz 37 Ohms, 25 Ohms SMD/SMT SM-3838-8 - 40 C + 125 C RF Reel
KYOCERA AVX Signal Conditioning Size 4617 Fc3.18GHz PB 2.45 to 4.14GHz Non-Stocked Lead-Time 52 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Signal Conditioning Bandpass Filters 3.18 GHz 50 Ohms SMD/SMT 11.684 mm x 4.318 mm x 0.5588 mm - 55 C + 85 C BP MLO Reel
MACOM DS-318-PIN
MACOM Signal Conditioning Power_Divider,2-Way Non-Stocked Lead-Time 12 Weeks
Min.: 10
Mult.: 1
Signal Conditioning Dividers Through Hole
Radiall R434318409
Radiall Signal Conditioning DIV 8W SMA 2-4GHz Non-Stocked Lead-Time 10 Weeks
Min.: 5
Mult.: 1
Signal Conditioning Bulk
KYOCERA AVX Signal Conditioning Size 4617 Fc3.18GHz PB 2.45 to 4.14GHz Non-Stocked

Signal Conditioning Bandpass Filters 3.18 GHz 50 Ohms SMD/SMT 11.684 mm x 4.318 mm x 0.5588 mm - 55 C + 85 C BP MLO Waffle
Mini-Circuits Signal Conditioning Ceramic Resonator Band Pass Filter, 1820 to 1920 MHz Non-Stocked Lead-Time 12 Weeks
Min.: 20
Mult.: 20
Reel: 20

Signal Conditioning Bandpass Filter 1.87 GHz 1.82 GHz to 1.92 GHz 50 Ohms SMD/SMT SMD-14 - 40 C + 85 C CBP3 Reel