Pro Audio Potentiometers

Results: 1.422
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Potentiometers 500K 24MM 20% 692In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 500 kOhms Audio 250 mW (1/4 W) 250 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 25 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PDB24 Bulk
Bourns Potentiometers 50K LINEAR 369In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers PANEL CONTROL 9MM-ST-CARBON 310In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 10 % Carbon 1 Turn Flatted / D 6 mm 20 mm No Switch Center Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers PANEL CONTROL 9MM-ST-CARBON 701In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Reverse Audio Horizontal 25 mW 150 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers 5K LINEAR 181In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 5 kOhms Audio Horizontal 25 mW 150 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 20 mm No Switch Center Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Bulk
Bourns Potentiometers 20K LINEAR 97In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 4 Gang 20 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 10 % Carbon 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Center Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers 10K LINEAR 20% 234In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Carbon 1 Turn Smooth / Slotted 6 mm 25 mm Push-Push Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTM90 Tray
Bourns Potentiometers 25mm 50K LINEAR KNURLD 346In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 10 % Carbon 1 Turn Knurled / Serrated 6 mm 25 mm Rotary Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTR90 Tray
Bourns Potentiometers 10K LINEAR 137In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 10 % Carbon 1 Turn Flatted / D 6 mm 20 mm Rotary Switch Center Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTR90 Tray
Bourns Potentiometers 9mm 10Kohms Dual Cup 58In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 10 kOhms Linear Vertical 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 5.59 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 1/2" 1TURN 10K 20% SQ PANEL CONTROL 105In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 500 mW (1/2 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 4 mm 22 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 53 Bulk
Bourns Potentiometers 2.5K 20% 5/8" SQ ST 137In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 2.5 kOhms Linear Horizontal 1 W 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 22 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Bulk
Bourns Potentiometers 500K 20% 5/8" SQ ST 402In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 500 kOhms Linear Horizontal 500 mW (1/2 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 22 mm Rotary 91 Bulk
Bourns Potentiometers PANEL CONTROL 17MM-ST-CARBON 658In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 20 kOhms Audio Vertical 100 mW (1/10 W) 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB18 Tray
Bourns Potentiometers 50K DUAL 364In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 50 kOhms Audio Vertical 60 mW 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Center Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB182 Tray
Bourns Potentiometers PANEL CONTROL - 9MM-ST-CARBON 468In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 500 kOhms Audio Horizontal 25 mW 150 VAC, 20 VDC 10 % Carbon 1 Turn Knurled / Slotted 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers 50K LINEAR 681In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 10 % Carbon 1 Turn Knurled / Serrated 6 mm 25 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers 1K LINEAR 518In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 25 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers PANEL CONTROL 9MM-ST-CARBON 594In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers PANEL CONTROL 9MM-ST-CARBON 138In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Audio Horizontal 25 mW 150 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers 20K LINEAR 390In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 20 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 10 % Carbon 1 Turn Smooth 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers 5K LINEAR 572In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 5 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Center Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers PANEL CONTROL 9MM-ST-CARBON 89In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 50 kOhms Audio Horizontal 25 mW 150 VAC, 20 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Center Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers 25MM SHAFT 50KOHMS DUAL NO DET 31In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 50 kOhms Audio Horizontal 25 mW 50 VAC, 10 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 25 mm Push-Push Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 55 C PTM90 Tray
Bourns Potentiometers 25K 20% 1/2" Sealed Square 28In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 25 kOhms Reverse Audio Horizontal 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth 3.18 mm 15.9 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 51