High Power Chip Resistor Thin Film Resistors - SMD

Results: 43
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Power Rating Voltage Rating
Vishay / Thin Film Thin Film Resistors - SMD 1W 75ohm .1% 25ppm AEC-Q200 4.634In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel PHPA 75 Ohms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.838 mm (0.033 in) - 55 C + 155 C AEC-Q200 1 W 200 V
Vishay / Thin Film Thin Film Resistors - SMD 2.5W 30.1ohm .1% 25ppm AEC-Q200 4.855In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel PHPA 30.1 Ohms 0.1 % 25 PPM / C 2512 6532 6.579 mm (0.259 in) 3.149 mm (0.124 in) 0.838 mm (0.033 in) - 55 C + 155 C AEC-Q200 2.5 W 200 V
Vishay / Thin Film Thin Film Resistors - SMD 2.5W 499ohm .1% 25ppm AEC-Q200 4.418In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel PHPA 499 Ohms 0.1 % 25 PPM / C 2512 6532 6.579 mm (0.259 in) 3.149 mm (0.124 in) 0.838 mm (0.033 in) - 55 C + 155 C AEC-Q200 2.5 W 200 V
Vishay / Thin Film Thin Film Resistors - SMD 1W 402ohm .1% 25ppm AEC-Q200 2.025In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel PHPA 402 Ohms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.838 mm (0.033 in) - 55 C + 155 C AEC-Q200 1 W 200 V
Vishay / Thin Film Thin Film Resistors - SMD 1W 220ohm .1% 25ppm AEC-Q200 1.641In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel PHPA 220 Ohms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.838 mm (0.033 in) - 55 C + 155 C AEC-Q200 1 W 200 V
Vishay / Thin Film Thin Film Resistors - SMD 1W 22kohm .1% 25ppm AEC-Q200 1.439In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel PHPA 22 kOhms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.838 mm (0.033 in) - 55 C + 155 C AEC-Q200 1 W 200 V
Vishay / Thin Film Thin Film Resistors - SMD 1W 30Kohm .1% 25ppm AEC-Q200 1.670In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel PHPA 30 kOhms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.838 mm (0.033 in) - 55 C + 155 C AEC-Q200 1 W 200 V
Vishay / Thin Film Thin Film Resistors - SMD 1W 301ohm .1% 25ppm AEC-Q200 1.472In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel PHPA 301 Ohms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.838 mm (0.033 in) - 55 C + 155 C AEC-Q200 1 W 200 V
Vishay / Thin Film Thin Film Resistors - SMD 2.5W 402ohm .1% 25ppm AEC-Q200 810In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel PHPA 402 Ohms 0.1 % 25 PPM / C 2512 6532 6.579 mm (0.259 in) 3.149 mm (0.124 in) 0.838 mm (0.033 in) - 55 C + 155 C AEC-Q200 2.5 W 200 V
Vishay / Thin Film Thin Film Resistors - SMD 2.5W 75ohm .1% 25ppm AEC-Q200 3.128In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel PHPA 75 Ohms 0.1 % 25 PPM / C 2512 6532 6.579 mm (0.259 in) 3.149 mm (0.124 in) 0.838 mm (0.033 in) - 55 C + 155 C AEC-Q200 2.5 W 200 V
Vishay / Thin Film Thin Film Resistors - SMD 2.5W 200ohm .1% 25ppm AEC-Q200 1.913In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel PHPA 200 Ohms 0.1 % 25 PPM / C 2512 6532 6.579 mm (0.259 in) 3.149 mm (0.124 in) 0.838 mm (0.033 in) - 55 C + 155 C AEC-Q200 2.5 W 200 V
Vishay / Thin Film Thin Film Resistors - SMD 2.5W 750ohm .1% 25ppm AEC-Q200 1.461In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel PHPA 750 Ohms 0.1 % 25 PPM / C 2512 6532 6.579 mm (0.259 in) 3.149 mm (0.124 in) 0.838 mm (0.033 in) - 55 C + 155 C AEC-Q200 2.5 W 200 V
Vishay / Thin Film Thin Film Resistors - SMD 1W 499ohm .1% 25ppm AEC-Q200 3In Stock
1.000Expected 9/10/2026
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel PHPA 499 Ohms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.838 mm (0.033 in) - 55 C + 155 C AEC-Q200 1 W 200 V
Vishay / Thin Film Thin Film Resistors - SMD 2.5W 4.99Kohm .1% 25ppm AEC-Q200 1.078In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel PHPA 4.99 kOhms 0.1 % 25 PPM / C 2512 6532 6.579 mm (0.259 in) 3.149 mm (0.124 in) 0.838 mm (0.033 in) - 55 C + 155 C AEC-Q200 2.5 W 200 V
Vishay / Thin Film Thin Film Resistors - SMD 1W 49.9Kohm .1% 25ppm AEC-Q200 4.653In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel PHPA 49.9 kOhms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.838 mm (0.033 in) - 55 C + 155 C AEC-Q200 1 W 200 V
Vishay / Thin Film Thin Film Resistors - SMD 1W 20ohm .1% 25ppm AEC-Q200 1.447In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel PHPA 20 Ohms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.838 mm (0.033 in) - 55 C + 155 C AEC-Q200 1 W 200 V
Vishay / Thin Film Thin Film Resistors - SMD 1W 24.9Kohm .1% 25ppm AEC-Q200 5.000In Stock
2.000Expected 11/16/2026
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel PHPA 24.9 kOhms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.838 mm (0.033 in) - 55 C + 155 C AEC-Q200 1 W 200 V
Vishay / Thin Film Thin Film Resistors - SMD 1W 30.1ohm .1% 25ppm AEC-Q200 1.939In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel PHPA 30.1 Ohms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.838 mm (0.033 in) - 55 C + 155 C AEC-Q200 1 W 200 V
Vishay / Thin Film Thin Film Resistors - SMD 1W 40.2ohm .1% 25ppm AEC-Q200 3.590In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel PHPA 40.2 Ohms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.838 mm (0.033 in) - 55 C + 155 C AEC-Q200 1 W 200 V
Vishay / Thin Film Thin Film Resistors - SMD 2.5W 100ohm .1% 25ppm AEC-Q200 1.174In Stock
2.000On Order
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel PHPA 100 Ohms 0.1 % 25 PPM / C 2512 6532 6.579 mm (0.259 in) 3.149 mm (0.124 in) 0.838 mm (0.033 in) - 55 C + 155 C AEC-Q200 2.5 W 200 V
Vishay / Thin Film Thin Film Resistors - SMD 2.5W 1Kohm .1% 25ppm AEC-Q200 913In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel PHPA 1 kOhms 0.1 % 25 PPM / C 2512 6532 6.579 mm (0.259 in) 3.149 mm (0.124 in) 0.838 mm (0.033 in) - 55 C + 155 C AEC-Q200 2.5 W 200 V
Vishay / Thin Film Thin Film Resistors - SMD 2.5W 20ohm .1% 25ppm AEC-Q200 1.008In Stock
3.000Expected 3/22/2027
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel PHPA 20 Ohms 0.1 % 25 PPM / C 2512 6532 6.579 mm (0.259 in) 3.149 mm (0.124 in) 0.838 mm (0.033 in) - 55 C + 155 C AEC-Q200 2.5 W 200 V
Vishay / Thin Film Thin Film Resistors - SMD 2.5W 49.9ohm .1% 25ppm AEC-Q200 2.635In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel PHPA 49.9 Ohms 0.1 % 25 PPM / C 2512 6532 6.579 mm (0.259 in) 3.149 mm (0.124 in) 0.838 mm (0.033 in) - 55 C + 155 C AEC-Q200 2.5 W 200 V
Vishay / Thin Film Thin Film Resistors - SMD 1W 100ohm .1% 25ppm AEC-Q200 938In Stock
1.000Expected 11/16/2026
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel PHPA 100 Ohms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.838 mm (0.033 in) - 55 C + 155 C AEC-Q200 1 W 200 V
Vishay / Thin Film Thin Film Resistors - SMD 1W 1Kohm .1% 25ppm AEC-Q200 693In Stock
1.000On Order
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel PHPA 1 kOhms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.838 mm (0.033 in) - 55 C + 155 C AEC-Q200 1 W 200 V