AT Series Thin Film Resistors - SMD

Results: 6.434
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Power Rating Voltage Rating
YAGEO Thin Film Resistors - SMD 0402 2.2kOhms, 0.1 % 25PPM 62.5mW AECQ20 437In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 2.2 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 2.49kOhms 0.1 % 25PPM 62.5mW AECQ200 10.731In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 2.49 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 2 kOhms 0.1 % 25PPM 62.5mW AECQ200 2.504In Stock
10.000Expected 6/16/2026
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 2 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 30.1kOhms 0.1 % 25PPM 62.5mW AECQ20 6.978In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 30.1 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 38.3kOhms 0.1 % 25PPM 62.5mW AECQ200 7.905In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 38.3 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 3.3 kOhms 0.1 % 25PPM 62.5mW AECQ200 6.685In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 3.3 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 3.74kOhms 0.1 % 25PPM 62.5mW AECQ200 6.935In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 3.74 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 3 kOhms 0.1 % 25PPM 62.5mW AECQ200 10.765In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 3 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 40.2kOhms 0.1 % 25PPM 62.5mW AECQ20 4.890In Stock
10.000Expected 5/12/2026
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 40.2 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 47 kOhms 0.1 % 25PPM 62.5mW AECQ200 77In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 47 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 49.9kOhms 0.1 % 25PPM 62.5mW AECQ20 9.180In Stock
10.000Expected 6/30/2026
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 49.9 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 4.75kOhms 0.1 % 25PPM 62.5mW AECQ200 9.450In Stock
10.000Expected 8/4/2026
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 4.75 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 56.2 kOhms 25PPM/C 62.5mW 0402 10% 7.190In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 56.2 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 56 kOhms 0.1 % 25PPM 62.5mW AECQ200 10.505In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 56 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 5.11kOhms 0.1 % 25PPM 62.5mW AECQ200 8.097In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 5.11 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 68 kOhms 0.1 % 25PPM 62.5mW AECQ200 1.379In Stock
10.000Expected 4/28/2026
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 68 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 6.04kOhms 0.1 % 25PPM 62.5mW AECQ200 9.217In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 6.04 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 6.2kOhms, 0.1 % 25PPM 62.5mW AECQ200 377In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 6.2 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 71.5kOhms 0.1 % 25PPM 62.5mW AECQ200 9.995In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 71.5 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 1 kOhms 0.1 % 50PPM 62.5mW AECQ200 4.757In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 1 kOhms 0.1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 24 kOhms 0.1 % 50PPM 62.5mW AECQ200 7.940In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 24 kOhms 0.1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 100 kOhms 0.5 % 25PPM 62.5mW AECQ20 29.976In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 100 kOhms 0.5 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 100 Ohms 0.5 % 25PPM 62.5mW AECQ200 294In Stock
10.000Expected 7/14/2026
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 100 Ohms 0.5 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 10 kOhms 0.5 % 25PPM 62.5mW AECQ200 2.306In Stock
10.000Expected 5/12/2026
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 10 kOhms 0.5 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 15 Ohms 0.5 % 25PPM 62.5mW AECQ200 3.464In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 15 Ohms 0.5 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V