LQH44PH_PR Series RF Inductors - SMD

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 22 UH 20% 10.166In Stock
7.000Expected 10/23/2026
Min.: 1
Mult.: 1
: 1.000

Wirewound 1515 (4040 metric) Shielded 22 uH 20 % 900 mA 290 mOhms 1.05 A - 40 C + 125 C 17 MHz Standard 4 mm 4 mm 1.65 mm Ferrite AEC-Q200 LQH44PH_PR Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 10 UH 20% 27In Stock
6.000On Order
Min.: 1
Mult.: 1
: 1.000

Wirewound 1515 (4040 metric) Shielded 10 uH 20 % 1.25 A 150 mOhms 1.45 A - 40 C + 125 C 25 MHz Standard 4 mm 4 mm 1.65 mm Ferrite AEC-Q200 LQH44PH_PR Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 100 UH 20% 1.935In Stock
3.000Expected 10/23/2026
Min.: 1
Mult.: 1
: 1.000

Wirewound 1515 (4040 metric) Shielded 100 uH 20 % 400 mA 1.3 Ohms 460 mA - 40 C + 125 C 6 MHz Standard 4 mm 4 mm 1.65 mm Ferrite AEC-Q200 LQH44PH_PR Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 15 UH 20% 276In Stock
3.000On Order
Min.: 1
Mult.: 1
: 1.000

Wirewound 1515 (4040 metric) Shielded 15 uH 20 % 1.1 A 200 mOhms 1.3 A - 40 C + 125 C 18 MHz Standard 4 mm 4 mm 1.65 mm Ferrite AEC-Q200 LQH44PH_PR Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 150 UH 20% 807In Stock
2.000Expected 6/3/2026
Min.: 1
Mult.: 1
: 1.000

Wirewound 1515 (4040 metric) Shielded 150 uH 20 % 330 mA 2.2 Ohms 400 mA - 40 C + 125 C 5 MHz Standard 4 mm 4 mm 1.65 mm Ferrite AEC-Q200 LQH44PH_PR Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Fixed IND 1uH 4300mA POWRTRN 156In Stock
1.000Expected 6/29/2026
Min.: 1
Mult.: 1
: 1.000

Wirewound 1515 (4040 metric) Shielded 1 uH 20 % 3.2 A 25 mOhms 4.3 A - 40 C + 125 C 85 MHz Standard 4 mm 4 mm 1.65 mm Ferrite AEC-Q200 LQH44PH_PR Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.2 UH 20% 766In Stock
1.000Expected 6/16/2026
Min.: 1
Mult.: 1
: 1.000

Wirewound 1515 (4040 metric) Shielded 2.2 uH 20 % 2.4 A 42 mOhms 3.3 A - 40 C + 125 C 55 MHz Standard 4 mm 4 mm 1.65 mm Ferrite AEC-Q200 LQH44PH_PR Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD Fixed IND 33uH 880mA POWRTRN 1.473In Stock
Min.: 1
Mult.: 1
: 1.000

Wirewound 1515 (4040 metric) Shielded 33 uH 20 % 740 mA 460 mOhms 880 mA - 40 C + 125 C 12 MHz Standard 4 mm 4 mm 1.65 mm Ferrite AEC-Q200 LQH44PH_PR Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.3 UH 20% 2.569In Stock
Min.: 1
Mult.: 1
: 1.000

Wirewound 1515 (4040 metric) Shielded 3.3 uH 20 % 2 A 55 mOhms 2.3 A - 40 C + 125 C 40 MHz Standard 4 mm 4 mm 1.65 mm Ferrite AEC-Q200 LQH44PH_PR Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4.7 UH 20% 1.797In Stock
9.000On Order
Min.: 1
Mult.: 1
: 1.000

Wirewound 1515 (4040 metric) Shielded 4.7 uH 20 % 1.9 A 65 mOhms 2.05 A - 40 C + 125 C 40 MHz Standard 4 mm 4 mm 1.65 mm Ferrite AEC-Q200 LQH44PH_PR Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 6.8 UH 20% 684In Stock
1.000Expected 11/13/2026
Min.: 1
Mult.: 1
: 1.000

Wirewound 1515 (4040 metric) Shielded 6.8 uH 20 % 1.5 A 100 mOhms 1.85 A - 40 C + 125 C 30 MHz Standard 4 mm 4 mm 1.65 mm Ferrite AEC-Q200 LQH44PH_PR Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 220 UH 20%
2.996Expected 9/18/2026
Min.: 1
Mult.: 1
: 1.000

Wirewound 1515 (4040 metric) Shielded 220 uH 20 % 280 mA 3.15 Ohms 330 mA - 40 C + 125 C 4 MHz Standard 4 mm 4 mm 1.65 mm Ferrite AEC-Q200 LQH44PH_PR Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 47 UH 20%
4.000Expected 6/18/2026
Min.: 1
Mult.: 1
: 1.000

Wirewound 1515 (4040 metric) Shielded 47 uH 20 % 600 mA 650 mOhms 750 mA - 40 C + 125 C 9 MHz Standard 4 mm 4 mm 1.65 mm Ferrite AEC-Q200 LQH44PH_PR Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 68 UH 20%
2.000Expected 9/18/2026
Min.: 1
Mult.: 1
: 1.000

Wirewound 1515 (4040 metric) Shielded 68 uH 20 % 500 mA 1 Ohms 580 mA - 40 C + 125 C 8 MHz Standard 4 mm 4 mm 1.65 mm Ferrite AEC-Q200 LQH44PH_PR Reel, Cut Tape, MouseReel