2.7 nH RF Inductors - SMD

Results: 321
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
KYOCERA AVX RF Inductors - SMD 2.7nH 250mA DCR=250mOhms Tol=0.05nH Term=Sn100 AEC-Q200 3.273In Stock
Min.: 1
Mult.: 1
: 5.000

0402 (1005 metric) 2.7 nH 0.05 nH 250 mA 250 mOhms - 55 C + 125 C 15 9.5 GHz Standard 1 mm 0.58 mm 0.35 mm L0402 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 2.7nH 0.5A 200m? 14.554In Stock
Min.: 1
Mult.: 1
: 15.000

Multilayer Ceramic Chip Inductor 0201 (0603 metric) Shielded 2.7 nH 0.2 nH 500 mA 200 mOhms - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AIMC-Q0201HQ Reel, Cut Tape
KYOCERA AVX RF Inductors - SMD 2.7nH 2000mA 0805 DC =0.08ohm 3.858In Stock
Min.: 1
Mult.: 1
: 3.000

Thin Film 0805 (2012 metric) Unshielded 2.7 nH 0.5 nH 2 A 80 mOhms - 55 C + 125 C 42 10 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.7 NH +-.2NH 76.230In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 2.7 nH 0.2 nH 800 mA 100 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 2.7uH 5% 1.125In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0805 (2012 metric) Unshielded 2.7 nH 0.3 nH 800 mA 80 mOhms - 40 C + 125 C 35 6 GHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.7nH Hi-Q AEC Q200 RF IND 14.535In Stock
Min.: 1
Mult.: 1
: 15.000

Multilayer 0201 (0603 metric) Unshielded 2.7 nH 0.2 nH 500 mA 200 mOhms - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 2.7nH Tol 0.1nH AEC-Q200 6.370In Stock
Min.: 1
Mult.: 1
: 15.000

Multilayer 0201 (0603 metric) Unshielded 2.7 nH 0.1 nH 500 mA 250 mOhms - 55 C + 125 C 16 10.5 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 2.7nH StdQ AEC Q200 RF IND 9.269In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 2.7 nH 0.3 nH 800 mA 150 mOhms - 55 C + 125 C 7 7.3 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .0027uH 11.1% 1.770In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0805 (2012 metric) Unshielded 2.7 nH 0.3 nH 800 mA 80 mOhms - 40 C + 125 C 35 6 GHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.7nH HiQ/C SMD RF IND 22.284In Stock
Min.: 1
Mult.: 1
: 15.000

Multilayer 0201 (0603 metric) Unshielded 2.7 nH 0.2 nH 1.3 A 65 mOhms - 55 C + 125 C 10 7.1 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-PPA Reel, Cut Tape
TDK RF Inductors - SMD IND 0402 2.7nH S-HQ SMD RF IND 16.464In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 2.7 nH 0.1 nH 900 mA 70 mOhms - 55 C + 125 C 23 9.6 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 18.842In Stock
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 2.7 nH 0.1 nH 370 mA 400 mOhms - 55 C + 125 C 10 11.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 2.7nH S-HQ SMD RF IND 19.756In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 2.7 nH 0.3 nH 900 mA 70 mOhms - 55 C + 125 C 23 9.6 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 2.7nH 11.1% 38.408In Stock
Min.: 1
Mult.: 1
: 10.000

0402 (1005 metric) 2.7 nH 0.3 nH 300 mA 170 mOhms - 55 C + 125 C 8 7.8 GHz Standard 1 mm 0.5 mm Ceramic Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 2.7nH 562In Stock
Min.: 1
Mult.: 1
: 5.000

Thin Film 0402 (1005 metric) Unshielded 2.7 nH 0.05 nH 250 mA 250 mOhms - 55 C + 125 C 15 9.5 GHz Standard 1 mm 0.58 mm 0.35 mm L0402 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9.309In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 2.7 nH 0.2 nH 800 mA 120 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD 9.535In Stock
Min.: 1
Mult.: 1
: 10.000

Thin Film Chip Inductor 0201 (0603 metric) Unshielded 2.7 nH 0.1 nH 150 mA 800 mOhms - 25 C + 85 C 8 8 GHz Standard 0.6 mm 0.3 mm 0.23 mm Ceramic ATFC-0201 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 2.7nH 2.560In Stock
5.000Expected 6/10/2026
Min.: 1
Mult.: 1
: 5.000

Thin Film 0201 (0603 metric) Unshielded 2.7 nH 0.1 nH 180 mA 700 mOhms - 55 C + 125 C 7 14 GHz Standard 0.6 mm 0.325 mm 0.225 mm Accu-L Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 2.7nH 5% HIGH Q 3.990In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0805 (2012 metric) 2.7 nH 5 % 600 mA 80 mOhms - 55 C + 125 C 35 6 GHz Standard 2.1 mm 1.5 mm 1.3 mm CW201212 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 10.112In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 2.7 nH 0.2 nH 800 mA 120 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 2.70 nH 0.300 A 200.00 mOhm 9.866In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer Ceramic Chip Inductor 0402 (1005 metric) Shielded 2.7 nH 0.3 nH 400 mA 130 mOhms - 55 C + 125 C 9 6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AIMC-0402 Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0402 2.7nH 640mA 120mOhms 0.2nH AEC-Q200 5.126In Stock
Min.: 1
Mult.: 1
: 3.000

Wirewound 0402 (1005 metric) Unshielded 2.7 nH 0.2 nH 640 mA 120 mOhms - 40 C + 125 C 16 6 GHz Standard 1 mm 0.55 mm 0.5 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 2.7nH 3.293In Stock
Min.: 1
Mult.: 1
: 3.000

Thin Film 0805 (2012 metric) Unshielded 2.7 nH 0.2 nH 2 A 80 mOhms - 55 C + 125 C 42 10 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 2.7nH CASE SIZE 0603 4.726In Stock
Min.: 1
Mult.: 1
: 3.000

Thin Film 0603 (1608 metric) Unshielded 2.7 nH 0.2 nH 750 mA 80 mOhms - 55 C + 125 C 21 9 GHz Standard 1.6 mm 0.81 mm 0.61 mm 0603, 0805 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.7 NH .1% 15.961In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 2.7 nH 0.1 nH 900 mA 70 mOhms - 55 C + 125 C 23 6.5 GHz Standard 1 mm 0.6 mm 0.5 mm Air LQG15WH_02 Reel, Cut Tape, MouseReel