32 mm RF inductors - Leaded

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Mounting Style Width Diameter Core Material Qualification Series Packaging
Fastron RF inductors - Leaded 10A 150uH 20% Non-Stocked Lead-Time 8 Weeks

Line Choke Radial Unshielded 122.5 uH 20 % 10 A 32 mOhms - 55 C + 115 C Standard PCB Mount 32 mm 85 mm Iron Dust AEC-Q200 TLC/10A Bulk
Fastron RF inductors - Leaded 10A 220uH 20% Non-Stocked Lead-Time 8 Weeks

Line Choke Radial Unshielded 167 uH 20 % 10 A 41 mOhms - 55 C + 115 C Standard PCB Mount 32 mm 85 mm Iron Dust AEC-Q200 TLC/10A Bulk
Fastron RF inductors - Leaded 10A 330uH 20% Non-Stocked Lead-Time 8 Weeks

Line Choke Radial Unshielded 231 uH 20 % 10 A 50 mOhms - 55 C + 115 C Standard PCB Mount 32 mm 85 mm Iron Dust AEC-Q200 TLC/10A Bulk